What’s new: Find the right parts faster with our redesigned experience

Learn more

Grayhill 44D30-03-1-AJN

Switch, 1 in. +/- 0.010 in. Dia., 1000 VAC, 1 A, 1, 3, 2 to 4, Rotary, Pc Mount
$ 86.998
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Grayhill 44D30-03-1-AJN.

Farnell

Datasheet10 pages19 years ago

Sager Electronics

Master Electronics

Newark

Future Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

ROTARY SWITCH, 30 DEG, # OF DECKS: 03, POLES/DECK: 1, POSITIONS/POLE: 10, CONTA
ROTARY SWITCH, 30 DEG, # OF DECKS: 03, POLES/DECK: 1, POSITIONS/POLE: 10, CONTA
ROTARY SWITCH, 36 DEG, # OF DECKS: 03, POLES/DECK: 1, POSITIONS/POLE: 10, CONTA
NKK SwitchesHS16-3N
Rotary Switch 125/250VAC 12A 3-P 11-Pos 33 Power Tap Selection Solder Terminal
ElectroswitchD6D0312N
Rotary Switch, Circular, 1.5A, 28VDC, Solder Lug Terminal, Rotary Actuator, Panel Mount
ElectroswitchD2D0312N
Switch Rotary 3P 12 Shaft Solder Lug 0.55A 115VAC 28VDC

Descriptions

Descriptions of Grayhill 44D30-03-1-AJN provided by its distributors.

SWITCH, 1 IN. +/- 0.010 IN. DIA., 1000 VAC, 1 A, 1, 3, 2 TO 4, ROTARY, PC MOUNT
Switch Rotary SP12T 12 Flatted Shaft Solder Lug 1A 115VAC 115VDC
Rotary Switches Rotary Switch Std Adjstbl Stop 30deg
3 Deck 1 Pole 10 Position 1 A Rotary Switch
SWITCH, ROTARY, SP12T, 1A, 115V; No. of Switch Positions: 12 Position; No. of Poles: 1 Pole; Angle of Throw: 30°; Contact Current AC Max: 1A; Contact Voltage AC Max: 115V; Product Range: 44 Series; Illumination: Non Illuminated
Switch, Rotary, Sp12T, 1A, 115V; Rango De Producto:Serie 44; Ángulo De Tiro:30°; Contacto, Intensidad Ac Max:1A; Contacto, Intensidad Dc Max:1A; Contacto, Tensión Ac Max:115V; Contacto, Tensión Dc Max:115V; No. De Polos:1 Polos |Grayhill 44D30-03-1-AJN

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • FORDAHL SA
  • GRAYHILL / PARTNER STOCK
  • GRAYHILL - WALDOM
  • GRAYHILL Datasheet
  • GRAYHILL/NON