Electroswitch D5G0303N-R

Switch Rotary 3P3T 3 Round Shaft PC Pins 1.5A 115V
$ 21.62
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Electroswitch D5G0303N-R.

IHS

Datasheet2 pages20 years ago

Electro Sonic

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

ElectroswitchD5G0303S-R
Switch Rotary 3P3T 3 Round Shaft PC Pins 1.5A 115V
ElectroswitchD4G0303N
Switch Rotary 3P3T 3 Round Shaft Solder Lug 1.5A 115VAC 28VDC
Switch Rotary 3P3T 3 Flatted Shaft Solder Lug 0.3A 115VAC 30VDC
ROTARY SWITCH, 30 DEG, # OF DECKS: 01, POLES/DECK: 3, POSITIONS/POLE: 03, CONTA
ElectroswitchD7C0303N
Switch Rotary 3P3T 3 Round Shaft Solder Lug 2.25A 115VAC 28VDC
C&K ComponentsA30303RNCQ
Switch Rotary N.O./N.C. 3P3T 3 Flatted Shaft PC Pins 2.5A 125VAC 125VDC Automotive

Descriptions

Descriptions of Electroswitch D5G0303N-R provided by its distributors.

Switch Rotary 3P3T 3 Round Shaft PC Pins 1.5A 115V
Rotary Switches 3P 3POS 30DEG FIXED STOP, NON-SHRT PCB
SWITCH ROTARY 3POS 500MA 115V
1 7/16 Dia 1.5 Amp Rotary Swi
Rotary Switch
Rotary Tap Switch, 3Pst, 1.5A, 28V; No. Of Switch Positions:3 Position; No. Of Poles:3 Pole; Angle Of Throw:30°; Contact Current Ac Max:500Ma; Contact Voltage Ac Max:115V; Product Range:D5 Series; Illumination:Non Illuminated Rohs Compliant: Yes |Electroswitch D5G0303N-R

Manufacturer Aliases

Electroswitch has several brands around the world that distributors may use as alternate names. Electroswitch may also be known as the following names:

  • ELECTRO SWITCH CORP
  • ELECTROSW
  • ELECTROSWITC
  • ELECTRO SWIT
  • ELECTRO S
  • Electroswitch Inc
  • ELECTRO SWITCH WEYMOUTH MASS
  • ELECTROSWITCH ELECTRONIC PRODUCTS
  • Electroswitch Power Switches and Relays
  • ELECTROSWITCH SOUTHERN
  • ELECTRO SWI
  • ELECTROSWITCH CORPORATION
  • JBT Switch/Electroswitch
  • ELECTROSWITCH (OAK)
  • Gaynor
  • ELECTROSWITCH INCORPORATED
  • MF ELECTROSWITCH
  • ELECTROSWITCH ELECTR
  • ELECTROSWITCH/FORMERLY GAYNOR