Electroswitch D4G0303N

Switch Rotary 3P3T 3 Round Shaft Solder Lug 1.5A 115VAC 28VDC
$ 30.43
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Electroswitch D4G0303N.

IHS

Datasheet2 pages20 years ago

Electro Sonic

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
+31.25%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

ElectroswitchD5G0303S-R
Switch Rotary 3P3T 3 Round Shaft PC Pins 1.5A 115V
Switch Rotary 3P3T 3 Flatted Shaft Solder Lug 0.3A 115VAC 30VDC
C&K ComponentsA30303RNCQ
Switch Rotary N.O./N.C. 3P3T 3 Flatted Shaft PC Pins 2.5A 125VAC 125VDC Automotive
C&K ComponentsA30305RNZG
Switch Rotary N.O./N.C. 3P3T 3 Flatted Shaft Solder Lug 2.5A 125VAC 125VDC 0.4VA Automotive
C&K ComponentsA30305RNZQK
Switch Rotary N.O./N.C. 3P3T 3 Flatted Shaft Solder Lug 2.5A 125VAC 125VDC Automotive
ROTARY SWITCH, 30 DEG, # OF DECKS: 01, POLES/DECK: 3, POSITIONS/POLE: 03, CONTA

Descriptions

Descriptions of Electroswitch D4G0303N provided by its distributors.

Switch Rotary 3P3T 3 Round Shaft Solder Lug 1.5A 115VAC 28VDC
SWITCH 1-7&FRASL 8 IN. L X 1-5&FRASL 16 IN. DIA. 28 VDC 115 VAC 1.5 0.5 A
SWITCH, ROTARY, 3P3T, 1.5A, 115V
SWITCH ROTARY 2-3POS 500MA 115V
Rotary Switch, 3 Positions, 3P3T, Momentary, 1.5A, 28VDC, Solder Terminal, Shaft Type Actuator, Panel Mount-threaded
Open Rotary Switches 02-03 POS/3 P/1 DECK
Switch, Rotary, 3P3T, 1.5A, 115V; Rango De Producto:Serie D4; Ángulo De Tiro:30°; Contacto, Intensidad Ac Max:500Ma; Contacto, Intensidad Dc Max:1.5A; Contacto, Tensión Ac Max:115V; Contacto, Tensión Dc Max:28V; No. De Polos:3 Polos |Electroswitch D4G0303N

Manufacturer Aliases

Electroswitch has several brands around the world that distributors may use as alternate names. Electroswitch may also be known as the following names:

  • ELECTRO SWITCH CORP
  • ELECTROSW
  • ELECTROSWITC
  • ELECTRO SWIT
  • ELECTRO S
  • Electroswitch Inc
  • ELECTRO SWITCH WEYMOUTH MASS
  • ELECTROSWITCH ELECTRONIC PRODUCTS
  • Electroswitch Power Switches and Relays
  • ELECTROSWITCH SOUTHERN
  • ELECTRO SWI
  • ELECTROSWITCH CORPORATION
  • JBT Switch/Electroswitch
  • ELECTROSWITCH (OAK)
  • Gaynor
  • ELECTROSWITCH INCORPORATED
  • MF ELECTROSWITCH
  • ELECTROSWITCH ELECTR
  • ELECTROSWITCH/FORMERLY GAYNOR

Part Number Aliases

This part may be known by these alternate part numbers:

  • D4G0303N.