Electroswitch D7C0303N

Switch Rotary 3P3T 3 Round Shaft Solder Lug 2.25A 115VAC 28VDC
$ 95.86
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Electroswitch D7C0303N.

IHS

Datasheet2 pages20 years ago

Electro Sonic

DigiKey

Inventory History

3 month trend:
-0.11%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

C&K ComponentsA30305RNZG
Switch Rotary N.O./N.C. 3P3T 3 Flatted Shaft Solder Lug 2.5A 125VAC 125VDC 0.4VA Automotive
C&K ComponentsA30305RNZQK
Switch Rotary N.O./N.C. 3P3T 3 Flatted Shaft Solder Lug 2.5A 125VAC 125VDC Automotive
C&K ComponentsA30305RNZQ
Switch Rotary N.O./N.C. 3P3T 3 Flatted Shaft Solder Lug 2.5A 125VAC 125VDC Automotive
Switch Rotary 3P3T 3 Flatted Shaft Solder Lug 0.3A 115VAC 30VDC
ROTARY SWITCH, 30 DEG, # OF DECKS: 01, POLES/DECK: 3, POSITIONS/POLE: 03, CONTA
Rotary Switch, Shaft/panel seal, 30°, 1 deck, 3 pole/deck, 3 positions/pole, non

Descriptions

Descriptions of Electroswitch D7C0303N provided by its distributors.

Switch Rotary 3P3T 3 Round Shaft Solder Lug 2.25A 115VAC 28VDC
Rotary Switches 3P 3POS 30DEG ADJ NO N-SHRT SLDR LUG
SWITCH, ROTARY, 3P3T, 2.25A, 115V; No. of Poles:3; No. of Switch Positions:3; Angle of Throw:30°; Contact Current AC Max:1A; Contact Current DC Max:2.25A; Contact Voltage AC Max:115V; Contact Voltage DC Max:28V; Circuitry:3P3T
Switch, Rotary, 3P3T, 2.25A, 115V; Rango De Producto:Serie D7; Ángulo De Tiro:30°; Contacto, Intensidad Ac Max:1A; Contacto, Intensidad Dc Max:2.25A; Contacto, Tensión Ac Max:115V; Contacto, Tensión Dc Max:28V; No. De Polos:3 Polos |Electroswitch D7C0303N

Manufacturer Aliases

Electroswitch has several brands around the world that distributors may use as alternate names. Electroswitch may also be known as the following names:

  • ELECTRO SWITCH CORP
  • ELECTROSW
  • ELECTROSWITC
  • ELECTRO SWIT
  • ELECTRO S
  • Electroswitch Inc
  • ELECTRO SWITCH WEYMOUTH MASS
  • ELECTROSWITCH ELECTRONIC PRODUCTS
  • Electroswitch Power Switches and Relays
  • ELECTROSWITCH SOUTHERN
  • ELECTRO SWI
  • ELECTROSWITCH CORPORATION
  • JBT Switch/Electroswitch
  • ELECTROSWITCH (OAK)
  • Gaynor
  • ELECTROSWITCH INCORPORATED
  • MF ELECTROSWITCH
  • ELECTROSWITCH ELECTR
  • ELECTROSWITCH/FORMERLY GAYNOR