Electroswitch D4C0605N

Switch Rotary 6P5T 5 Round Shaft Solder Lug 1.5A 115VAC 28VDC
$ 92.115
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Electroswitch D4C0605N.

IHS

Datasheet2 pages20 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

ElectroswitchD2D0605N
Switch Rotary 6P5T 5 Round Shaft Solder Lug 0.55A 115VAC 28VDC
ElectroswitchC4D0604N-A
Switch Rotary 6P4T 4 Flatted Shaft Solder Lug 0.5A 125VAC 28VDC
ElectroswitchD4C0605S
Switch Rotary 6P 5 Shaft Solder Lug 1.5A 115VAC 28VDC
Rotary Switch, 4 Positions, 3P4T, Latched, Solder Terminal, Shaft Type Actuator, Panel
ROTARY SWITCH, 30 DEG, # OF DECKS: 02, POLES/DECK: 3, POSITIONS/POLE: 04, CONTA
Rotary Switch, Shaft/panel seal, 30°, 2 deck, 3 pole/deck, 4 positions/pole, non

Descriptions

Descriptions of Electroswitch D4C0605N provided by its distributors.

Switch Rotary 6P5T 5 Round Shaft Solder Lug 1.5A 115VAC 28VDC
SWITCH, 0.250 IN. DIA., 28 VDC/115 VAC, 1.5 A AT 28 VDC, 0.5 A AT 115 VAC, 06
SWITCH, ROTARY, 6P5T, 1.5A, 115V; No. of; SWITCH, ROTARY, 6P5T, 1.5A, 115V; No. of Poles:6; No. of Switch Positions:5; Angle of Throw:30°; Contact Current AC Max:500mA; Contact Current DC Max:1.5A; Contact Voltage AC Max:115V; Contact Voltage DC Max:28V; Circuitry:3PDT
Switch, Rotary, 6P5T, 1.5A, 115V; Rango De Producto:Serie D4; Ángulo De Tiro:30°; Contacto, Intensidad Ac Max:500Ma; Contacto, Intensidad Dc Max:1.5A; Contacto, Tensión Ac Max:115V; Contacto, Tensión Dc Max:28V; No. De Polos:6 Polos |Electroswitch D4C0605N

Manufacturer Aliases

Electroswitch has several brands around the world that distributors may use as alternate names. Electroswitch may also be known as the following names:

  • ELECTRO SWITCH CORP
  • ELECTROSW
  • ELECTROSWITC
  • ELECTRO SWIT
  • ELECTRO S
  • Electroswitch Inc
  • ELECTRO SWITCH WEYMOUTH MASS
  • ELECTROSWITCH ELECTRONIC PRODUCTS
  • Electroswitch Power Switches and Relays
  • ELECTROSWITCH SOUTHERN
  • ELECTRO SWI
  • ELECTROSWITCH CORPORATION
  • JBT Switch/Electroswitch
  • ELECTROSWITCH (OAK)
  • Gaynor
  • ELECTROSWITCH INCORPORATED
  • MF ELECTROSWITCH
  • ELECTROSWITCH ELECTR
  • ELECTROSWITCH/FORMERLY GAYNOR

Part Number Aliases

This part may be known by these alternate part numbers:

  • D4C0605N.