Electroswitch C4D0604N-A

Switch Rotary 6P4T 4 Flatted Shaft Solder Lug 0.5A 125VAC 28VDC
$ 30.729
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Electroswitch C4D0604N-A.

IHS

Datasheet2 pages20 years ago

Sager Electronics

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
+8.55%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.20
Introduction Date1997-01-30
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

ElectroswitchD2D0605N
Switch Rotary 6P5T 5 Round Shaft Solder Lug 0.55A 115VAC 28VDC
ElectroswitchC3P0604N-A
Switch Rotary 6P4T 4 Flatted Shaft PC Pins 0.25A 125VAC 28VDC
ElectroswitchD4G0603N
Switch Rotary 6P3T 3 Round Shaft Solder Lug 1.5A 115VAC 28VDC
Rotary Switch, 4 Positions, 3P4T, Latched, Solder Terminal, Shaft Type Actuator, Panel
ROTARY SWITCH, 30 DEG, # OF DECKS: 02, POLES/DECK: 3, POSITIONS/POLE: 04, CONTA
Rotary Switch, 4 Positions, Dp4T, Latched, Solder Terminal, Shaft Type Actuator, Panel

Descriptions

Descriptions of Electroswitch C4D0604N-A provided by its distributors.

Switch Rotary 6P4T 4 Flatted Shaft Solder Lug 0.5A 125VAC 28VDC
SWITCH, 0.250 IN. DIA., 28 VDC/125 VAC, 0.5 A AT 28 VDC, 0.3 A AT 125 VAC, 06
Rotary Switch, 4 Positions, 6P4T, On-on, Circular, 0.5A, 28VDC, Quick Connect Terminal, Rotary Shaft Actuator, Panel Mount
SWITCH, ROTARY, 6P4T, 500mA, 125V; No. of Switch Positions:4 Position; No. of Poles:6 Pole; Angle of Throw:90°; Contact Current AC Max:300mA; Contact Voltage AC Max:125V; Product Range:C4 Series; Illumination:Non Illumin
Switch, Rotary, 6P4T, 500Ma, 125V; Rango De Producto:Serie C4; Ángulo De Tiro:30°; Contacto, Intensidad Ac Max:300Ma; Contacto, Intensidad Dc Max:500Ma; Contacto, Tensión Ac Max:125V; Contacto, Tensión Dc Max:28V; No. Of Decks:2 |Electroswitch C4D0604N-A

Manufacturer Aliases

Electroswitch has several brands around the world that distributors may use as alternate names. Electroswitch may also be known as the following names:

  • ELECTRO SWITCH CORP
  • ELECTROSW
  • ELECTROSWITC
  • ELECTRO SWIT
  • ELECTRO S
  • Electroswitch Inc
  • ELECTRO SWITCH WEYMOUTH MASS
  • ELECTROSWITCH ELECTRONIC PRODUCTS
  • Electroswitch Power Switches and Relays
  • ELECTROSWITCH SOUTHERN
  • ELECTRO SWI
  • ELECTROSWITCH CORPORATION
  • JBT Switch/Electroswitch
  • ELECTROSWITCH (OAK)
  • Gaynor
  • ELECTROSWITCH INCORPORATED
  • MF ELECTROSWITCH
  • ELECTROSWITCH ELECTR
  • ELECTROSWITCH/FORMERLY GAYNOR

Part Number Aliases

This part may be known by these alternate part numbers:

  • C4D0604N-A.