Switch, Rotary, 6P5T, 550Ma, 115V; Rango De Producto:Serie D2; Ángulo De Tiro:30°; Contacto, Intensidad Ac Max:250Ma; Contacto, Intensidad Dc Max:550Ma; Contacto, Tensión Ac Max:115V; Contacto, Tensión Dc Max:28V; No. Of Decks:2 |Electroswitch D2D0605N
SWITCH, ROTARY, 6P5T, 550mA, 115V; No. o; SWITCH, ROTARY, 6P5T, 550mA, 115V; No. of Poles:6; No. of Switch Positions:5; Angle of Throw:30°; Contact Current AC Max:250mA; Contact Current DC Max:550mA; Contact Voltage AC Max:115V; Contact Voltage DC Max:28V; Circuitry:3PDT
Electroswitch has several brands around the world that distributors may use as alternate names. Electroswitch may also be known as the following names:
ELECTRO SWITCH CORP
ELECTROSW
ELECTROSWITC
ELECTRO SWIT
ELECTRO S
Electroswitch Inc
ELECTRO SWITCH WEYMOUTH MASS
ELECTROSWITCH ELECTRONIC PRODUCTS
Electroswitch Power Switches and Relays
ELECTROSWITCH SOUTHERN
ELECTRO SWI
ELECTROSWITCH CORPORATION
JBT Switch/Electroswitch
ELECTROSWITCH (OAK)
Gaynor
ELECTROSWITCH INCORPORATED
MF ELECTROSWITCH
ELECTROSWITCH ELECTR
ELECTROSWITCH/FORMERLY GAYNOR
Part Number Aliases
This part may be known by these alternate part numbers: