Electroswitch D4C0412N

Switch Rotary 4P12T 12 Round Shaft Solder Lug 1.5A 115VAC 28VDC
$ 171.715
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Electroswitch D4C0412N.

IHS

Datasheet2 pages20 years ago

Electro Sonic

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.20
Introduction Date2006-03-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

ElectroswitchC4D0412N-A
Switch Rotary 4P12T 12 Flatted Shaft Solder Lug 0.5A 125VAC 28VDC
ElectroswitchC4D0312N-A
Switch Rotary 3P12T 12 Flatted Shaft Solder Lug 0.5A 125VAC 28VDC
ElectroswitchD4C0312N
Switch Rotary 3P12T 12 Round Shaft Solder Lug 1.5A 115VAC 28VDC
Switch Rotary SP12T 12 Flatted Shaft Solder Lug 1A 115VAC 115VDC
Switch Rotary SP12T 12 Flatted Shaft Solder Lug 0.3A 115VAC 30VDC
Switch Rotary SP12T 12 Flatted Shaft PC Pins 0.3A 115VAC 30VDC

Descriptions

Descriptions of Electroswitch D4C0412N provided by its distributors.

Switch Rotary 4P12T 12 Round Shaft Solder Lug 1.5A 115VAC 28VDC
SWITCH, 0.250 IN. DIA., 28 VDC/115 VAC, 1.5 A @ 28 VDC, 0.5 A @ 115 VAC, 04
SWITCH ROTARY 2-12POS 500MA 115V
Rotary Switch, 1 Positions, SP12T, Momentary, 1.5A, 28VDC, Solder Terminal, Shaft Type Actuator, Panel Mount-threaded
Open Rotary Switches 02-12POS/4P/4SECTION
Switch, Rotary, 4P12T, 1.5A, 115V; Rango De Producto:Serie D4; Ángulo De Tiro:30°; Contacto, Intensidad Ac Max:500Ma; Contacto, Intensidad Dc Max:1.5A; Contacto, Tensión Ac Max:115V; Contacto, Tensión Dc Max:28V; No. De Polos:4 Polos |Electroswitch D4C0412N
SWITCH, ROTARY, 4P12T, 1.5A, 115V; No. o; SWITCH, ROTARY, 4P12T, 1.5A, 115V; No. of Switch Positions: 12 Position; No. of Poles: 4 Pole; Angle of Throw: 30°; Contact Current AC Max: 500mA; Contact Voltage AC Max: 115V; Product Range: D4 Series; Illumination: Non Illuminated

Manufacturer Aliases

Electroswitch has several brands around the world that distributors may use as alternate names. Electroswitch may also be known as the following names:

  • ELECTRO SWITCH CORP
  • ELECTROSW
  • ELECTROSWITC
  • ELECTRO SWIT
  • ELECTRO S
  • Electroswitch Inc
  • ELECTRO SWITCH WEYMOUTH MASS
  • ELECTROSWITCH ELECTRONIC PRODUCTS
  • Electroswitch Power Switches and Relays
  • ELECTROSWITCH SOUTHERN
  • ELECTRO SWI
  • ELECTROSWITCH CORPORATION
  • JBT Switch/Electroswitch
  • ELECTROSWITCH (OAK)
  • Gaynor
  • ELECTROSWITCH INCORPORATED
  • MF ELECTROSWITCH
  • ELECTROSWITCH ELECTR
  • ELECTROSWITCH/FORMERLY GAYNOR

Part Number Aliases

This part may be known by these alternate part numbers:

  • D4C0412N.