Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Electroswitch C4D0412N-A

Switch Rotary 4P12T 12 Flatted Shaft Solder Lug 0.5A 125VAC 28VDC

$ 55.672
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Electroswitch C4D0412N-A.

element14 APAC

Datasheet2 pages20 years ago

RS (Formerly Allied Electronics)

Sager Electronics

DigiKey

Inventory History

3 month trend:
+267%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.20
Introduction Date1997-01-30
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

ElectroswitchC4D0312N-A
Switch Rotary 3P12T 12 Flatted Shaft Solder Lug 0.5A 125VAC 28VDC
ElectroswitchD4G0311N
Switch Rotary 3P11T 11 Round Shaft Solder Lug 1.5A 115VAC 28VDC
Switch Rotary SP12T 12 Flatted Shaft PC Pins 0.3A 115VAC 30VDC
Switch Rotary SP12T 12 Flatted Shaft PC Pins 0.3A 115VAC 30VDC
Switch Rotary SP12T 12 Flatted Shaft Solder Lug 1A 115VAC 115VDC
NKK SwitchesHS16-4N
SWITCH, ROTARY, SP11T, NONSHORTING,30 DEG, D-FLAT SHAFT,4P,2-11 POS,12A,125VAC, SLDR

Descriptions

Descriptions of Electroswitch C4D0412N-A provided by its distributors.

Switch Rotary 4P12T 12 Flatted Shaft Solder Lug 0.5A 125VAC 28VDC
SWITCH, 0.250 IN. DIA., 28 VDC/125 VAC, 0.5 A AT 28 VDC, 0.3 A AT 125 VAC, 04
Rotary Switch, 12 Positions, 4P12T, On-on, Circular, 0.5A, 28VDC, Quick Connect Terminal, Rotary Shaft Actuator, Panel Mount
SWITCH, ROTARY, 4P12T, 0.5A, 125V; No. of Switch Positions: 12 Position; No. of Poles: 4 Pole; Angle of Throw: 30°; Contact Current AC Max: 300mA; Contact Voltage AC Max: 125V; Product Range: C4 Series; Illumination: Non Illumi
Switch, Rotary, 4P12T, 500Ma, 125V; Rango De Producto:Serie C4; Ángulo De Tiro:30°; Contacto, Intensidad Ac Max:300Ma; Contacto, Intensidad Dc Max:500Ma; Contacto, Tensión Ac Max:125V; Contacto, Tensión Dc Max:28V; No. Of Decks:4 |Electroswitch C4D0412N-A

Manufacturer Aliases

Electroswitch has several brands around the world that distributors may use as alternate names. Electroswitch may also be known as the following names:

  • ELECTRO SWITCH CORP
  • ELECTROSW
  • ELECTROSWITC
  • ELECTRO SWIT
  • ELECTRO S
  • Electroswitch Inc
  • ELECTRO SWITCH WEYMOUTH MASS
  • ELECTROSWITCH ELECTRONIC PRODUCTS
  • Electroswitch Power Switches and Relays
  • ELECTROSWITCH SOUTHERN
  • ELECTRO SWI
  • ELECTROSWITCH CORPORATION
  • JBT Switch/Electroswitch
  • ELECTROSWITCH (OAK)
  • Gaynor
  • ELECTROSWITCH INCORPORATED
  • MF ELECTROSWITCH
  • ELECTROSWITCH ELECTR
  • ELECTROSWITCH/FORMERLY GAYNOR

Part Number Aliases

This part may be known by these alternate part numbers:

  • C4D0412N-A.
  • C4D0412N-A..