Electroswitch C1D0604N-A

Switch, 3.18 in. Dia., 28 VDC/125 VAC, 0.25 A @ 28 VDC, 0.1 A @ 125 VAC, 06
$ 26.31
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Electroswitch C1D0604N-A.

IHS

Datasheet2 pages20 years ago

RS (Formerly Allied Electronics)

Mouser

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

ElectroswitchC3P0604N-A
Switch Rotary 6P4T 4 Flatted Shaft PC Pins 0.25A 125VAC 28VDC
ElectroswitchC4D0604N-A
Switch Rotary 6P4T 4 Flatted Shaft Solder Lug 0.5A 125VAC 28VDC
Rotary Switch, 4 Positions, 3P4T, Latched, Solder Terminal, Shaft Type Actuator, Panel
ROTARY SWITCH, 30 DEG, # OF DECKS: 02, POLES/DECK: 3, POSITIONS/POLE: 04, CONTA
Flatted (6.35mm Dia) 71 3P4T 2 Rotary Switch 9.53mm 250mA 115V 2.880-23gfm
ElectroswitchD2D0605N
Switch Rotary 6P5T 5 Round Shaft Solder Lug 0.55A 115VAC 28VDC

Descriptions

Descriptions of Electroswitch C1D0604N-A provided by its distributors.

SWITCH, 3.18 IN. DIA., 28 VDC/125 VAC, 0.25 A @ 28 VDC, 0.1 A @ 125 VAC, 06
SWITCH ROTARY 2-4POS 100MA 125V
Rotary Switch, 4 Positions, 3P4T, On-on, Latched, 0.25A, 28VDC, Solder Terminal, Shaft Type Actuator, Panel Mount-threaded
Enclosed Rotary Switches 02-04POS/6P/2 DECKS
Rotary Switch; Product Range:C1 Series; Illumination:Non Illuminated; Contact Current Max:250Ma; Indexing Angle:30°; No. Of Decks:2 Rohs Compliant: Yes |Electroswitch C1D0604N-A

Manufacturer Aliases

Electroswitch has several brands around the world that distributors may use as alternate names. Electroswitch may also be known as the following names:

  • ELECTRO SWITCH CORP
  • ELECTROSW
  • ELECTROSWITC
  • ELECTRO SWIT
  • ELECTRO S
  • Electroswitch Inc
  • ELECTRO SWITCH WEYMOUTH MASS
  • ELECTROSWITCH ELECTRONIC PRODUCTS
  • Electroswitch Power Switches and Relays
  • ELECTROSWITCH SOUTHERN
  • ELECTRO SWI
  • ELECTROSWITCH CORPORATION
  • JBT Switch/Electroswitch
  • ELECTROSWITCH (OAK)
  • Gaynor
  • ELECTROSWITCH INCORPORATED
  • MF ELECTROSWITCH
  • ELECTROSWITCH ELECTR
  • ELECTROSWITCH/FORMERLY GAYNOR