Electroswitch A321T1TZQ

Switch, Toggle, Pcb Mount, 6 A @ 125 VAC, 3 A @ 250 VAC, 125/250 VAC, 3PDT
$ 21.03
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Electroswitch A321T1TZQ.

IHS

Datasheet6 pages25 years ago

RS (Formerly Allied Electronics)

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2001-06-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

C&K Components7301SYZQE
Switch Toggle ON None ON 3PDT Toggle Solder Lug 5A 250VAC 28VDC Panel Mount with Threads
C&K Components7301K2ZQE
Switch Toggle ON None ON 3PDT Lock Lever Solder Lug 5A 250VAC 28VDC Panel Mount with Threads
C&K Components7303SYZQE
Switch Toggle ON OFF ON 3PDT Round Toggle Solder Lug 5A 250VAC 28VDC Panel Mount with Threads
Switch Toggle ON None ON 3PDT Round Lever Solder Lug 5A 250VAC 28VDC Panel Mount with Threads
ElectroswitchA323S1CWZQ
Switch Toggle ON None ON 3PDT Bat Lever Solder Lug 6A 250VAC 28VDC Panel Mount with Threads
ElectroswitchA323S1YZQ
Switch Toggle ON None ON 3PDT Bat Lever Solder Lug 6A 250VAC 28VDC Panel Mount with Threads

Descriptions

Descriptions of Electroswitch A321T1TZQ provided by its distributors.

SWITCH, TOGGLE, PCB MOUNT, 6 A @ 125 VAC, 3 A @ 250 VAC, 125/250 VAC, 3PDT
Toggle Switch, 3PDT, On-off-on, Latched, 6A, 28VDC, Solder Terminal, Toggle Actuator, Panel Mount
SWITCH TOGGLE 3PDT 6A 125V
Toggle Switches
Toggle Switch; Switch Operation:ON-OFF-ON; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:28V; Contact Current Max:6A; Switch Terminals:Solder Lug; Actuator Style:Toggle; Circuitry:3PDT; Current Rating:6A; Mounting Type:Panel ;RoHS Compliant: Yes

Manufacturer Aliases

Electroswitch has several brands around the world that distributors may use as alternate names. Electroswitch may also be known as the following names:

  • ELECTRO SWITCH CORP
  • ELECTROSW
  • ELECTROSWITC
  • ELECTRO SWIT
  • ELECTRO S
  • Electroswitch Inc
  • ELECTRO SWITCH WEYMOUTH MASS
  • ELECTROSWITCH ELECTRONIC PRODUCTS
  • Electroswitch Power Switches and Relays
  • ELECTROSWITCH SOUTHERN
  • ELECTRO SWI
  • ELECTROSWITCH CORPORATION
  • JBT Switch/Electroswitch
  • ELECTROSWITCH (OAK)
  • Gaynor
  • ELECTROSWITCH INCORPORATED
  • MF ELECTROSWITCH
  • ELECTROSWITCH ELECTR
  • ELECTROSWITCH/FORMERLY GAYNOR