C&K Components 7303SYZQE

Switch Toggle ON OFF ON 3PDT Round Toggle Solder Lug 5A 250VAC 28VDC Panel Mount with Threads
$ 17.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for C&K Components 7303SYZQE.

Newark

Datasheet14 pages10 years ago

IHS

Factory Futures

TME

Farnell

Inventory History

3 month trend:
+60.67%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Switch Toggle ON ON 3PDT Flat Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads
APEM5652AB
Switch Toggle ON Mom 3PDT Round Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads
NKK SwitchesM2032BB1W01
Switch Toggle ON None ON 3PDT Large Bat Lever Solder Lug 6A 250VAC 30VDC Panel Mount with Threads
NKK SwitchesM2032SS1W01
Switch Toggle ON None ON 3PDT Small Bat Lever Solder Lug 6A 250VAC 30VDC Panel Mount with Threads
APEM5659AB
Switch Toggle ON OFF ON 3PDT Round Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads
NKK SwitchesM2032ES1W01
SWITCH, TOGGLE,3PDT, ON-NONE-ON,.450" FLATTED ACTUATOR,6A,125VAC, SOLDER

Descriptions

Descriptions of C&K Components 7303SYZQE provided by its distributors.

Switch Toggle ON OFF ON 3PDT Round Toggle Solder Lug 5A 250VAC 28VDC Panel Mount with Threads
Switch, ROUND Toggle, PANEL-MNTED, 3PDT, ON-OFF-ON, 5A@120VAC OR 28VDC
SWITCH, TOGGLE, 3PDT, ON-OFF-ON; Switch Operation:On-Off-On; Contact Configuration:3PDT; Illumination:Non Illuminated; Product Range:-; Contact Current Max:5A; Switch Mounting:Panel; Contact Voltage AC Nom:250V; Switch T
SWITCH, TOGGLE, 3PDT, ON-OFF-ON; Switch Function Type:On-Off-On; Contact Configuration:3PDT; Voltage, Contact AC Max:120V; Voltage, Contact DC Max:28V; Max Contact Current AC:5A; Max Contact Current DC:5A; Terminal Type:Solder
Toggle Switch; Switch Operation:On-Off-On; Circuitry:3PDT; Switch Terminals:Solder Lug; Actuator Style:Bat; Contact Current Max:5A; Leaded Process Compatible:Yes; Mounting Type:Panel; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C & K COMPONENTS LLC
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K Aerospace
  • C&K COMPONENTS (VA)
  • ITT/C&K
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • C & K Components Incorporated
  • C&K Components
  • C&K Components Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7303SYZQE.