Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

C&K Components 7301SYZQE

Switch Toggle ON None ON 3PDT Toggle Solder Lug 5A 250VAC 28VDC Panel Mount with Threads
$ 18.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for C&K Components 7301SYZQE.

Newark

Datasheet14 pages10 years ago
Datasheet14 pages14 years ago
Datasheet14 pages12 years ago

IHS

Farnell

TME

Sager Electronics

Inventory History

3 month trend:
-38.15%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

NKK SwitchesM2032BB1W01
Switch Toggle ON None ON 3PDT Large Bat Lever Solder Lug 6A 250VAC 30VDC Panel Mount with Threads
NKK SwitchesM2032SS1W01
Switch Toggle ON None ON 3PDT Small Bat Lever Solder Lug 6A 250VAC 30VDC Panel Mount with Threads
NKK SwitchesM2032ES1W01
SWITCH, TOGGLE,3PDT, ON-NONE-ON,.450" FLATTED ACTUATOR,6A,125VAC, SOLDER
Switch Toggle ON ON 3PDT Flat Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads
APEM5652AB
Switch Toggle ON Mom 3PDT Round Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads
APEM5659AB
Switch Toggle ON OFF ON 3PDT Round Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads

Descriptions

Descriptions of C&K Components 7301SYZQE provided by its distributors.

Switch Toggle ON None ON 3PDT Toggle Solder Lug 5A 250VAC 28VDC Panel Mount with Threads
Switch, ROUND Toggle, PANEL-MNTED, 3PDT, ON-NONE-ON, 5A@120VAC OR 28VDC
C & K COMPONENTS 7301SYZQEToggle Switch, 7000 Series, Non Illuminated, 3PDT, On-On, Panel, 5 A
Toggle Switch, 3PDT, On-on, Latched, 5A, 28VDC, Solder Terminal, Toggle Bat Actuator, Panel Mount-threaded
Toggle Switch; Series:7000; Switch Operation:On-None-On; Circuitry:3PDT; Contact Voltage AC Max:120V; Contact Voltage DC Max:28V; Contact Current AC Max:5A; Contact Current DC Max:5A; Switch Terminals:Solder Lug; Actuator Style:Bat ;RoHS Compliant: Yes
SWITCH, 3PDT; Contact Configuration:3PDT; Switch Operation:On-On; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:125V; Contact Current Max:5A; Switch Terminals:Solder; Actuator Style:Bat; Switch Mounting:PCB; Actuation Type:Bat; Bush Thread Length:8.88mm; Contact Configuration:3PDT; Contact Current @ Contact Voltage AC Max:2A; Contact Current @ Contact Voltage DC Max:5A; Contact Current AC Max:2A; Contact Current DC Max:5A; Contact Material:Silver; Contact Resistance:10mohm; Contact Voltage AC Max:250V; Contact Voltage DC Max:125V; External Depth:10.54mm; External Length / Height:12.7mm; External Width:16.51mm; Height:12.7mm; Lever Length:11mm; Mounting Type:Panel; No. of Mechanical Operations:40000; No. of Poles:3; Operating Temperature Max:85°C; Operating Temperature Min:-55°C; Panel Cutout Diameter:6.35mm; Series:7000; Switch Operation:On-On; Tab Blade Thickness:0.76mm; Terminal Type:Solder; Thread Size:1/4" x 40 NS

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C & K COMPONENTS LLC
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K Aerospace
  • C&K COMPONENTS (VA)
  • ITT/C&K
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • C & K Components Incorporated
  • C&K Components
  • C&K Components Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7301SYZQE..