Electroswitch A123M1D9AB

Switch Toggle ON None ON SPDT Short Bat Lever PC Pins 28VAC 28VDC 0.5VA PC Mount with Bracket
$ 8.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Electroswitch A123M1D9AB.

IHS

Datasheet6 pages25 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2001-06-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

APEM5239AB
Switch Toggle ON OFF ON SPDT Lever PC Pins 4A 250VAC 30VDC PC Mount with Threads
Switch Toggle ON ON SPDT Round Lever PC Pins 4A 250VAC 30VDC PC Mount with Bracket and Threads
APEM5236AB
Switch Toggle ON ON SPDT Lever PC Pins 4A 250VAC 30VDC PC Mount with Threads
NKK SwitchesM2019SS1W03
Switch Toggle ON OFF (ON) SPDT Small Bat Lever PC Pins 6A 250VAC 30VDC PC Mount with Threads
NKK SwitchesM2018SS2W13
Switch Toggle (ON) OFF (ON) SPDT Small Bat Lever PC Pins 6A 250VAC 30VDC PC Mount with Bracket
NKK SwitchesM2012S2A2W13
Switch Toggle ON None ON SPDT Small Bat Lever PC Pins 6A 250VAC 30VDC PC Mount with Bracket

Descriptions

Descriptions of Electroswitch A123M1D9AB provided by its distributors.

Switch Toggle ON None ON SPDT Short Bat Lever PC Pins 28VAC 28VDC 0.5VA PC Mount with Bracket
ELECTROSWITCH A123M1D9AB SWITCH, TOGGLE, SPDT, 28V
Toggle Switches .5VA 28VAC/DC SPDT ON-NONE-ON R.A. PCB
Toggle Switch, SPDT, On-on, Latched, 0.018A, 28VDC, 5 PCB Hole Cnt, Solder Terminal, Toggle Bat Actuator, Through Hole-right Angle
SWITCH, TOGGLE, SPDT, 28V; Product Range: A Series; Contact Configuration: SPDT; Switch Operation: On-None-On; Switch Mounting: Panel; Contact Current Max: -; Contact Voltage AC Nom: 28V; Switch Terminals: Sol
Switch, Toggle, Spdt, 28V; Rango De Producto:Serie A; Contacto, Configuración:Spdt; Interruptor, Operación:Encendido-Nada-Encendido; Montaje Del Interruptor:Panel; Contacto, Intensidad Max:-; Contacto, Tensión Ac Nom:28V |Electroswitch A123M1D9AB

Manufacturer Aliases

Electroswitch has several brands around the world that distributors may use as alternate names. Electroswitch may also be known as the following names:

  • ELECTRO SWITCH CORP
  • ELECTROSW
  • ELECTROSWITC
  • ELECTRO SWIT
  • ELECTRO S
  • Electroswitch Inc
  • ELECTRO SWITCH WEYMOUTH MASS
  • ELECTROSWITCH ELECTRONIC PRODUCTS
  • Electroswitch Power Switches and Relays
  • ELECTROSWITCH SOUTHERN
  • ELECTRO SWI
  • ELECTROSWITCH CORPORATION
  • JBT Switch/Electroswitch
  • ELECTROSWITCH (OAK)
  • Gaynor
  • ELECTROSWITCH INCORPORATED
  • MF ELECTROSWITCH
  • ELECTROSWITCH ELECTR
  • ELECTROSWITCH/FORMERLY GAYNOR