Electronic Assembly EA EDIPTFT43-ATP

DISPLAYS-ACCESSORIES für EL Beleuchtung
Datasheet

Price and Stock

DistributorSKUMinPkg
Nexxon Inc. (USA)EA EDIPTFT43-ATPContact
1d

Datasheets & Documents

Download datasheets and manufacturer documentation for Electronic Assembly EA EDIPTFT43-ATP.

TME

Datasheet32 pages11 years ago

Related Parts

4D SystemsULCD-43PT-AR
Display Modules 4.3 Pk Adptr Shld for Arduino
4D SystemsULCD-43PT-PI
4.3in TFT 480x272Pixels GPIO/I2C/SPI 500cd/m2 LED Backlight -10C to 60C Foam
Resistive panel 4.3" Touch Screen 480x272 TFT, Serial RS232 Interface, 5V Power.
4D Systems4DPI-35
DISPLAY MODULE, RASPBRRY PI MODEL A/B/B+; Silicon Manufacturer:Broadcom; Core Architecture:ARM; Sub-Architecture:ARM1176JZF-S;
Resistive panel 3.8" Touch Screen 480x116 TFT, Serial RS232 Interface, 5V Power.
Resistive panel 3.8" Touch Screen 480x116 TFT, USB Interface, 5V Power.

Descriptions

Descriptions of Electronic Assembly EA EDIPTFT43-ATP provided by its distributors.

DISPLAYS-ACCESSORIES für EL Beleuchtung
TFT MOD TOUCH 4.3" WITH FONTS
TFT display Active area W x H: 98.7 x 57.5 mm Dimensions module W x H x D: 106.8 x 71 x 12.3 mm Operating temperature: -20...70 °C Resolution: 480 x 272 Pixel Backlight type: LED Interface: RS-232 / I²C / SPI Size: 4.3" Touch panel design: analog Touchscreen: No Brightness: 410 cd/m² No. of colours: 65535

Manufacturer Aliases

Electronic Assembly has several brands around the world that distributors may use as alternate names. Electronic Assembly may also be known as the following names:

  • Electronic Assembly GmbH
  • Electronic Assembley
  • DISPLAY VISIONS GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • EA EDIPTFT43ATP