Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

4D Systems 4DPI-35

DISPLAY MODULE, RASPBRRY PI MODEL A/B/B+; Silicon Manufacturer: Broadcom; Core Architecture: ARM; Sub-Architecture:...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for 4DPI-35. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for 4D Systems 4DPI-35.

TME

Datasheet14 pages12 years ago

Related Parts

4D SystemsULCD-28PTU
2.8in TFT 240x320Pixels GPIO/I2C/SPI 150cd/m2 LED Backlight -10C to 60C 56-Pin Foam
4D SystemsPICADILLO-35T
3.5in TFT 320x480Pixels GPIO/I2C/SPI 216cd/m2 LED Backlight -10C to 60C Foam
4D SystemsSK-32PTU-AR
4D Systems Arduinodisplay screen, gen4, Resistive touch screen, Diagonal dimensions3.2in, used forArduino
128 x 32 SPI STN - Super-Twisted Nematic , 36mm 12mm ST7565R LED - ,Blue ( - ) 24.3mm*4mm
CHIP ON GLASS- GRAPHIC + HEATER;128X64 PIXELS;80X54X10.2;FSTN (+);TRANSFLECT;SPI
Adafruit Industries358
1.8 Color Tft Lcd Display With Microsd Card Breakout - St7735R |Adafruit 358

Descriptions

Descriptions of 4D Systems 4DPI-35 provided by its distributors.

DISPLAY MODULE, RASPBRRY PI MODEL A/B/B+; Silicon Manufacturer:Broadcom; Core Architecture:ARM; Sub-Architecture:ARM1176JZF-S;
DISPL 3.5" 320X480 PRIMARY RASPB

Manufacturer Aliases

4D Systems has several brands around the world that distributors may use as alternate names. 4D Systems may also be known as the following names:

  • 4D Systems Pty Ltd
  • 4D LCD Pty Ltd
  • 4D LCD

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4DPI35