4D Systems ULCD-43PT-PI

4.3in TFT 480x272Pixels GPIO/I2C/SPI 500cd/m2 LED Backlight -10C to 60C Foam
$ 132.75
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 4D Systems ULCD-43PT-PI.

Newark

Datasheet9 pages12 years ago

element14 APAC

Related Parts

Electronic AssemblyEA EDIPTFT43-A
Intelligent graphic TFT module
DISPLAY, TFT LCD WITH TOUCHSCREEN, 480 x; x 272 DOTS; Backlighting Color:White; Display Type:TFT;
480 x 272 , TFT - Color 4.3in , 95.04mm 53.86mm LED -
4D SystemsSK-35DT-AR
KIT ULCD-35DT-AR USD4GB UUSB-PA5
4D SystemsSK-35DT-PI
KIT ULCD-35DT-PI USD4GB UUSBPA5
4D SystemsULCD-32PTU
3.2in TFT 240x320Pixels GPIO/I2C/SPI 220cd/m2 LED Backlight -10C to 60C 46-Pin Foam

Descriptions

Descriptions of 4D Systems ULCD-43PT-PI provided by its distributors.

4.3in TFT 480x272Pixels GPIO/I2C/SPI 500cd/m2 LED Backlight -10C to 60C Foam
DISPLAY MODULE, RASPBRRY PI MODEL A/B/B+; Silicon Manufacturer:Broadcom; Core Architecture:ARM; Sub-Architecture:ARM1176JZF-S;
DISPLAY MODULE, RASPBRRY PI MODEL A/B/B+; Silicon Manufacturer:Broadcom; Core Architecture:ARM; Core Sub-Architecture:ARM1176JZF-S; Silicon Core Number:BCM2835; Silicon Family Name:BCM2xxx; For Use With:Raspberry Pi Model A, B & B+ Single Board Computers; Kit Contents:Display Module, Serial Pi Adapter Shield, Jumper Cable, 5way Male-Male Adapter, User Guide; Product Range:-; SVHC:No SVHC (15-Jan-2019); Features:4.3" LCD Display with Resistive Touch, Easily Interface to RPI, Powerful Graphics, PICASO Processor

Images

Manufacturer Aliases

4D Systems has several brands around the world that distributors may use as alternate names. 4D Systems may also be known as the following names:

  • 4D Systems Pty Ltd
  • 4D LCD Pty Ltd
  • 4D LCD