Elantec EL5244CN

Not Qualified THROUGH-HOLE DUAL R-PDIP-T8 (Amplifier Type) Amplifier
$ 1.375
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Elantec EL5244CN.

IHS

Datasheet24 pages17 years ago
Datasheet24 pages17 years ago
Datasheet20 pages0 years ago

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Elantec EL5244CN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Analog DevicesICL7621DCPA
Operational Amplifier, 2 Func, 20000uV Offset-Max, CMOS, PDIP8
onsemiL272M
L272 Series 350 kHz 1 V/us Dual Power Operational Amplifier Through Hole - DIP-8
onsemiL272AM
ROHS3Compliant EAR99 L272 Tin (Sn) op amp amplifier circuit 10.15mm 1muA 30mV 350kHz
onsemiSE5532N
IC OPAMP GP 2 CIRCUIT 8DIP / General Purpose Amplifier 2 Circuit 8-PDIP
RenesasCA3260E
Operational Amplifier, 1 Func, 15000uV Offset-Max, BIMOS, PDIP8
Texas InstrumentsCLC432AJP
Op Amp Dual Wideband Amplifier ±16.5V/33V 8-Pin PDIP Tube

Descriptions

Descriptions of Elantec EL5244CN provided by its distributors.

Not Qualified THROUGH-HOLE DUAL R-PDIP-T8 (Amplifier Type) Amplifier
Operational Amplifier, 2 Func, 15000uV Offset-Max, BIPolar, PDIP8
IC VOLTAGE FEEDBACK 2 CIRC 8DIP
VOLTAGE-FEEDBACK, HIGH-SPEED, RA

Manufacturer Aliases

Elantec has several brands around the world that distributors may use as alternate names. Elantec may also be known as the following names:

  • ELA
  • ELANTECH
  • Elantec Semiconductor
  • ELNTEC
  • ELNETEC
  • ELANTEC INTERSIL
  • Elantec Inc
  • ELANTEC SEMICONDUCTOR INC
  • Elantec Semiconductor Inc/Intersil
  • Elantec Semiconducto
  • ELN
  • ELC
  • ELANTEC SEMI
  • Intersil Elantec