Elantec EL5151IW-T7

Not Qualified GULL WING INDUSTRIAL DUAL (Amplifier Type) Amplifier 85C 200000kHz 2.5V 2.9mm
$ 1.124
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Elantec EL5151IW-T7.

IHS

Datasheet18 pages22 years ago
Datasheet18 pages22 years ago

DigiKey

Inventory History

3 month trend:
-14.29%

Alternate Parts

Price @ 1000
$ 1.124
$ 3.388
$ 3.388
Stock
158,471
196,193
196,193
Authorized Distributors
3
3
3
Case/Package
LSSOP
LSSOP
LSSOP
Number of Pins
5
5
5
-3db Bandwidth
200 MHz
200 MHz
200 MHz
Bandwidth
200 MHz
200 MHz
200 MHz
Gain
-
-
-
Slew Rate
50 V/µs
50 V/µs
50 V/µs
Impedance
-
-
-
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5 V
5 V
5 V
Number of Channels
1
1
1
Max Power Dissipation
-
-
-
Signal to Noise Ratio (SNR)
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2004-01-14
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2009-09-06
LTD Date2010-03-06

Related Parts

Analog DevicesAD8601WDRTZ-REEL7
Op Amp Single Precision Amplifier R-R I/O 5.5V Automotive 5-Pin SOT-23 T/R
Analog DevicesAD8601ARTZ-REEL7
Op Amp Single Precision Amplifier R-R I/O 5.5V 5-Pin SOT-23 T/R
Analog DevicesAD8601ARTZ-REEL
Op Amp Single Precision Amplifier R-R I/O 5.5V 5-Pin SOT-23 T/R
Texas InstrumentsOPA364IDBVR
Single, 5.5-V, 7-MHz, RRIO operational amplifier 5-SOT-23 -40 to 125
Texas InstrumentsOPA364IDBVTG4
Single, 5.5-V, 7-MHz, RRIO operational amplifier 5-SOT-23 -40 to 125
Op Amp Single High Speed Amplifier ±5V/12V 5-Pin SOT-23 T/R

Descriptions

Descriptions of Elantec EL5151IW-T7 provided by its distributors.

Not Qualified GULL WING INDUSTRIAL DUAL (Amplifier Type) Amplifier 85C 200000kHz 2.5V 2.9mm
Operational Amplifier, 1 Func, 1000uV Offset-Max, PDSO5
IC OPAMP VFB 1 CIRCUIT SOT23-5
IC VOLT FEEDBACK 1CIRC SOT23-5

Manufacturer Aliases

Elantec has several brands around the world that distributors may use as alternate names. Elantec may also be known as the following names:

  • ELA
  • ELANTECH
  • Elantec Semiconductor
  • ELNTEC
  • ELNETEC
  • ELANTEC INTERSIL
  • Elantec Inc
  • ELANTEC SEMICONDUCTOR INC
  • Elantec Semiconductor Inc/Intersil
  • Elantec Semiconducto
  • ELN
  • ELC
  • ELANTEC SEMI
  • Intersil Elantec