Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Renesas EL5153IW-T7A

Op Amp Single High Speed Amplifier ±5V/12V 5-Pin SOT-23 T/R
$ 1.263
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas EL5153IW-T7A.

IHS

Datasheet16 pages23 years ago
Datasheet16 pages23 years ago

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas EL5153IW-T7A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.263
$ 1.396
$ 1.396
Stock
262,209
228,361
228,361
Authorized Distributors
3
4
4
Case/Package
LSSOP
LSSOP
LSSOP
Number of Pins
5
5
5
Number of Circuits
1
1
1
Slew Rate
120 V/µs
120 V/µs
120 V/µs
Gain Bandwidth Product
165 MHz
165 MHz
165 MHz
Input Offset Voltage (Vos)
1 mV
1 mV
1 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
85 dB
85 dB
85 dB
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
6.6 V
6.6 V
6.6 V
Operating Supply Current
3 mA
3 mA
3 mA

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2004-01-14
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2009-09-06
LTD Date2010-03-06

Related Parts

Analog DevicesMAX4412EUK+T
Low-Cost, Low-Power, Ultra-Small, 3V/5V, 500MHz Single-Supply Op Amps with Rail-to-Rail Outputs
Analog DevicesAD8091ARTZ-R7
ROHS3Compliant EAR99 AD8091 Tape & Reel (TR) op amp buffer circuit 2.9mm 2.6muA 5V 110000kHz
IntersilEL8101IW-T7A
Non-RoHS Compliant R-PDSO-G5 TIN LEAD Tape & Reel (TR) op amp buffer circuit 2.9mm 1.5muA 3V 200MHz
Analog DevicesAD8051ARTZ-REEL7
Op Amp Single High Speed Amplifier R-R O/P ±6V/12V 5-Pin SOT-23 T/R
Texas InstrumentsOPA354AQDBVRQ1
Automotive 250MHz, Rail-to-Rail I/O, CMOS Single Operational Amplifier 5-SOT-23 -40 to 125
Texas InstrumentsLMH6640MFX/NOPB
TFT-LCD Single, 16V, ail-to- ail High Output Operational Amplifier 5-SOT-23 -40 to 85

Descriptions

Descriptions of Renesas EL5153IW-T7A provided by its distributors.

Op Amp Single High Speed Amplifier ±5V/12V 5-Pin SOT-23 T/R
Operational Amplifier, 1 Func, 1000uV Offset-Max, PDSO5
3mA 180V/μs 12nV/rtHz 165MHz 85dB shutdown 105mA 1 1 12V 500μV 120nA 270MHz Voltage Feedback SOT-23-5 SMD mount,glue mount 2.9mm*1.6mm*1.14mm
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Op Amp Type:Voltage Feedback; Gain Bandwidth -3db:270MHz; Slew Rate:210V/µs; Supply Voltage Min:5V; Supply Voltage Max:12V; No. of Pins:5 RoHS Compliant: No

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M