Elantec EL5144CW-T7

Not Qualified GULL WING INDUSTRIAL DUAL (Amplifier Type) Amplifier 85C 100000kHz 5V
$ 0.727
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Elantec EL5144CW-T7.

IHS

Datasheet24 pages17 years ago
Datasheet24 pages17 years ago
Datasheet20 pages24 years ago
Datasheet19 pages24 years ago

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.727
$ 1.475
$ 1.475
Stock
103,798
334,836
334,836
Authorized Distributors
3
3
3
Case/Package
LSSOP
LSSOP
LSSOP
Number of Pins
-
-
-
-3db Bandwidth
100 MHz
100 MHz
100 MHz
Bandwidth
100 MHz
100 MHz
100 MHz
Gain
-
-
-
Slew Rate
150 V/µs
150 V/µs
150 V/µs
Impedance
-
-
-
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5 V
5.25 V
5.25 V
Number of Channels
1
1
1
Max Power Dissipation
-
-
-
Signal to Noise Ratio (SNR)
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2017-10-03
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2009-09-06
LTD Date2010-03-06

Related Parts

Analog DevicesAD8531ARTZ-REEL
Op-Amp, 3Mhz, 5 V/Us, Sot-23-5 Rohs Compliant: Yes |Analog Devices, Inc. AD8531ARTZ-REEL
Texas InstrumentsOPA354AIDBVR
250MHz, Rail-to-Rail I/O, CMOS Single Operational Amplifier 5-SOT-23 -40 to 125
Analog DevicesAD8091ARTZ-R7
ROHS3Compliant EAR99 AD8091 Tape & Reel (TR) op amp buffer circuit 2.9mm 2.6muA 5V 110000kHz
IntersilEL8101IW-T7A
Non-RoHS Compliant R-PDSO-G5 TIN LEAD Tape & Reel (TR) op amp buffer circuit 2.9mm 1.5muA 3V 200MHz
Analog DevicesMAX4390EUK+T
Operational Amplifier, Single, 85 MHz, 1, 500 V/ s, 2.25V to 5.5V, SOT-23, 5
Texas InstrumentsLMH6645MFX/NOPB
Single Channel, 2.7V, 650µA, 55MHz, Rail-to-Rail Input and Output Amplifier 5-SOT-23 -40 to 85

Descriptions

Descriptions of Elantec EL5144CW-T7 provided by its distributors.

Not Qualified GULL WING INDUSTRIAL DUAL (Amplifier Type) Amplifier 85C 100000kHz 5V
Operational Amplifier, 1 Func, 25000uV Offset-Max, BIPolar, PDSO5
IC OPAMP VFB 1 CIRCUIT SOT23-5
IC VOLT FEEDBACK 1CIRC SOT23-5
1 CHANNEL VIDEO AMPLIFIER PDSO5

Manufacturer Aliases

Elantec has several brands around the world that distributors may use as alternate names. Elantec may also be known as the following names:

  • ELA
  • ELANTECH
  • Elantec Semiconductor
  • ELNTEC
  • ELNETEC
  • ELANTEC INTERSIL
  • Elantec Inc
  • ELANTEC SEMICONDUCTOR INC
  • Elantec Semiconductor Inc/Intersil
  • Elantec Semiconducto
  • ELN
  • ELC
  • ELANTEC SEMI
  • Intersil Elantec