Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD8531ARTZ-REEL

Operational Amplifier, 1 Func, 30000uV Offset-Max, CMOS, PDSO5

$ 0.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8531ARTZ-REEL.

Arrow Electronics

Datasheet20 pages18 years ago

Analog Devices

iiiC

DigiKey

Inventory History

3 month trend:
+31.72%

CAD Models

Download Analog Devices AD8531ARTZ-REEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.5
$ 0.5
$ 0.5
Stock
573,300
715,753
715,753
Authorized Distributors
5
6
6
Case/Package
SOT-23-5
SOT-23
SOT-23
Number of Pins
5
5
5
Number of Circuits
1
1
1
Slew Rate
5 V/µs
5 V/µs
5 V/µs
Gain Bandwidth Product
3 MHz
3 MHz
3 MHz
Input Offset Voltage (Vos)
25 mV
25 mV
25 mV
Power Supply Rejection Ratio (PSRR)
55 dB
55 dB
55 dB
Common Mode Rejection Ratio
47 dB
47 dB
47 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
6 V
6 V
6 V
Operating Supply Current
1.25 mA
1.25 mA
1.25 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8531ARTZ-REEL.

Related Parts

Texas InstrumentsLMV710IDBVR
Single Low-Power, RRIO Operational Amplifier with High Output Current Drive and Shutdown 5-SOT-23 -40 to 85
Texas InstrumentsLMV721IDBVR
Single, 5-V, 10-MHz, low noise (8.5-nV/√Hz) operational amplifier 5-SOT-23 -40 to 105
Texas InstrumentsOPA374AIDBVR
Single, 5.5-V, 6.5-MHz, RRIO operational amplifier 5-SOT-23 -40 to 125
Analog DevicesAD8601WDRTZ-REEL7
Op Amp Single Precision Amplifier R-R I/O 5.5V Automotive 5-Pin SOT-23 T/R
STMicroelectronicsTS971ILT
Op Amp Single Low Noise Amplifier R-R O/P ±5V/10V 5-Pin SOT-23 T/R
STMicroelectronicsTS971IYLT
Op Amp Single Low Noise Amplifier R-R O/P ±5V/10V Automotive 5-Pin SOT-23 T/R

Descriptions

Descriptions of Analog Devices AD8531ARTZ-REEL provided by its distributors.

Operational Amplifier, 1 Func, 30000uV Offset-Max, CMOS, PDSO5
Op Amp Single GP R-R I/O 6V Automotive 5-Pin SOT-23 T/R
ROHS3Compliant EAR99 AD8531 Tape & Reel (TR) op amp amplifier circuit 2.9mm 0.00006muA 25mV 2200kHz
Op Amp, General Purpose, Rail-to-Rail, 250mA, 1 Ch, 1 Ch, 2.7V-6V, 25mV Offset, 5pA Bias, Shutdown, 5V/μs SR, 45nV/rtHz Noise, 3MHz BW, 47dB Gain, SOT-23-5, SMD, Adhesive Mount, 2.9mm × 1.6mm × 1.15mm

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated