What’s new: Find the right parts faster with our redesigned experience

Learn more

Elantec EL2142CS

ADSL Driver Single 200MHz 8-Pin SOIC
$ 3.175
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Elantec EL2142CS.

IHS

Datasheet6 pages23 years ago
Datasheet6 pages23 years ago
Datasheet7 pages24 years ago

Newark

Inventory History

3 month trend:
-100%

CAD Models

Download Elantec EL2142CS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 3.175
$ 1.663
Stock
227,223
236,063
Authorized Distributors
3
3
Case/Package
SOP
SOP
Number of Pins
-
-
Logic Function
-
-
Interface
-
-
Number of Drivers
-
-
Number of Receivers
1
1
Data Rate
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
6.3 V
6.3 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1996-01-01
Lifecycle StatusObsolete (Last Updated: 6 months ago)
LTB Date2008-10-03
LTD Date2008-10-03

Related Parts

Texas InstrumentsOPA356AIDBVR
Op Amp Single High Speed Amplifier R-R O/P ±2.75V/5.5V 5-Pin SOT-23 T/R
Texas InstrumentsOPA356AID
IC VOLTAGE FEEDBACK 1 CIRC 8SOIC / Voltage Feedback Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Texas InstrumentsTHS4041IDR
Op Amp Single High Speed Amplifier ±16V/32V 8-Pin SOIC T/R
Analog DevicesMAX4104ESA
OP Amp Single GP ±5.5V 8-Pin SOIC N
Analog DevicesMAX4415ESA
OP Amp Single Volt Fdbk R-R O/P 5.5V 8-Pin SOIC N
Analog DevicesLT1224CS8#PBF
Op Amp Single High Speed Amplifier ±15V 8-Pin SOIC N Tube

Descriptions

Descriptions of Elantec EL2142CS provided by its distributors.

ADSL Driver Single 200MHz 8-Pin SOIC
Not Qualified GULL WING GENERAL PURPOSE DIFFERENTIAL (Amplifier Type) Amplifier 85C 3V 14mA 4.9022mm
DIFFERENTIAL LINE RECEIVER, 1 R
Line Receiver, 1 Func, 1 Rcvr, PDSO8

Manufacturer Aliases

Elantec has several brands around the world that distributors may use as alternate names. Elantec may also be known as the following names:

  • ELA
  • ELANTECH
  • Elantec Semiconductor
  • ELNTEC
  • ELNETEC
  • ELANTEC INTERSIL
  • Elantec Inc
  • ELANTEC SEMICONDUCTOR INC
  • Elantec Semiconductor Inc/Intersil
  • Elantec Semiconducto
  • ELN
  • ELC
  • ELANTEC SEMI
  • Intersil Elantec

Part Number Aliases

This part may be known by these alternate part numbers:

  • EL 2142CS