Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX4104ESA

OP Amp Single GP ±5.5V 8-Pin SOIC N
$ 1.56

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4104ESA.

_legacy Avnet

Datasheet12 pages27 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX4104ESA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.56
$ 5.508
Stock
223,436
401,512
Authorized Distributors
1
5
Case/Package
SOIC
-
Number of Pins
8
8
Number of Circuits
1
-
Slew Rate
400 V/µs
400 V/µs
Gain Bandwidth Product
100 MHz
-
Input Offset Voltage (Vos)
1 mV
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
80 dB
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Operating Supply Current
20 mA
-

Related Parts

Analog DevicesAD8137YRZ-REEL
IC OPAMP DIFF 1 CIRCUIT 8SOIC "Differential Amplifier 1 Circuit Differential, Rail-to-Rail 8-SOIC"
Analog DevicesAD8137YR-REEL7
IC OPAMP DIFF 1 CIRCUIT 8SOIC "Differential Amplifier 1 Circuit Differential, Rail-to-Rail 8-SOIC"
STMicroelectronicsTSH111ID
Operational Amplifier, 8 Func, 2000uV Offset-Max, BIPolar, PDSO1
Analog DevicesLT1191CS8#PBF
Operational Amplifier, 1 Func, 10000uV Offset-Max, BIPolar, PDSO8
onsemiNE592D8G
ON SEMICONDUCTOR NE592D8G Video Amplifier, 1 Amplifiers, 120 MHz, 450 V/s, 0 C, 70 C, 10 mA
Texas InstrumentsLM6181IM-8/NOPB
IC OPAMP CFA 1 CIRCUIT 8SOIC Current Feedback Amplifier 1 Circuit 8-SOIC

Descriptions

Descriptions of Analog Devices MAX4104ESA provided by its distributors.

OP Amp Single GP ±5.5V 8-Pin SOIC N
740MHz, Low-Noise, Low-Distortion Op Amps in SOT23-5
IC OPAMP 625MHZ LOW NOISE 8-SOIC
COMMERCIAL GULL WING Surface Mount Voltage Feedback Voltage Feedback Amplifier 95dB 400V/mus -40C~85C 625MHz
OPERATIONAL AMPLIFIER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR;
IC VOLTAGE FEEDBACK 1 CIRC 8SOIC

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated