Texas Instruments OPA356AIDBVR

Op Amp Single High Speed Amplifier R-R O/P ±2.75V/5.5V 5-Pin SOT-23 T/R
$ 1.098
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA356AIDBVR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago
Datasheet18 pages15 years ago
Datasheet18 pages18 years ago

element14 APAC

LCSC

Newark

iiiC

Inventory History

3 month trend:
+1802%

CAD Models

Download Texas Instruments OPA356AIDBVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.098
$ 1.54
$ 1.54
Stock
1,846,128
380,838
380,838
Authorized Distributors
4
2
2
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5
Number of Circuits
1
1
1
Slew Rate
360 V/µs
360 V/µs
360 V/µs
Gain Bandwidth Product
200 MHz
200 MHz
200 MHz
Input Offset Voltage (Vos)
9 mV
9 mV
9 mV
Power Supply Rejection Ratio (PSRR)
81.94 dB
81.94 dB
81.94 dB
Common Mode Rejection Ratio
66 dB
66 dB
66 dB
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
8.3 mA
8.3 mA
8.3 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsOPA376AIDBVR
Op Amp Single Precision Amplifier R-R I/O ±2.75V/5.5V 5-Pin SOT-23 T/R
Texas InstrumentsLM7301IM5.
Single, 30-V, 4-MHz operational amplifier 5-SOT-23 -40 to 85
Texas InstrumentsLM7301IM5X
Single, 30-V, 4-MHz operational amplifier 5-SOT-23 -40 to 85
Texas InstrumentsOPA725AIDBVR
Single, 12-V, 20-MHz operational amplifier 5-SOT-23 -40 to 125

Descriptions

Descriptions of Texas Instruments OPA356AIDBVR provided by its distributors.

Op Amp Single High Speed Amplifier R-R O/P ±2.75V/5.5V 5-Pin SOT-23 T/R
ROHS3Compliant EAR99 OPA356 Tape & Reel (TR) op amp amplifier circuit 2.9mm 3pA 9mV 200000kHz
2.5V, 200MHz GBW, CMOS Single Op Amp 5-SOT-23 -40 to 125
Single channel 3pA 360V/us 200MHz SOT-23-5 Operational Amplifier ROHS
Operational Amplifiers; OPA356AIDBVR; TEXAS INSTRUMENTS; 9 mV; 5; 5.5 V; 1
8.3mA 360V/μs 5.8nV/rtHz@ 5.5V 200MHz Rail to Rail 100mA 1 1 2.5V ±2.75V,5.5V 2mV 3pA 450MHz Voltage Feedback SOT-23-5 SMD mount,glue mount 1.45mm(height)
OP-AMP, SINGLE, 450MHZ, 360V/US, SOT23-5; No. of Amplifiers: 1 Amplifier; Bandwidth: 450MHz; Slew Rate: 360V/µs; Supply Voltage Range: 2.5V to 5.5V, ± 1.25V to ± 2.75V; Amplifier Case Style: SOT-23; No. of Pins: 5Pins; Operati

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA356AIDBVR .