Analog Devices MAX4415ESA

OP Amp Single Volt Fdbk R-R O/P 5.5V 8-Pin SOIC N
$ 1.88

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4415ESA.

_legacy Avnet

Datasheet22 pages25 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX4415ESA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.88
$ 1.99
Stock
139,992
68,958
Authorized Distributors
1
1
Case/Package
SOIC
-
Number of Pins
8
-
Number of Circuits
1
-
Slew Rate
470 V/µs
-
Gain Bandwidth Product
150 MHz
-
Input Offset Voltage (Vos)
500 µV
-
Power Supply Rejection Ratio (PSRR)
77 dB
-
Common Mode Rejection Ratio
65 dB
-
Min Supply Voltage
2.7 V
-
Max Supply Voltage
5.5 V
-
Operating Supply Current
1.6 mA
-

Related Parts

Texas InstrumentsOPA356AID
IC VOLTAGE FEEDBACK 1 CIRC 8SOIC / Voltage Feedback Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Analog DevicesAD8137YRZ
SP Amp Differential AMP Single Rail to Rail O/P ±6 Volt12 Volt 8-Pin SOIC N
Analog DevicesAD8137YRZ-REEL7
ROHS3Compliant EAR99 AD8137 Tape & Reel (TR) op amp buffer circuit 4.9mm 500nA 2.7mV 79dB
Analog DevicesAD8137YRZ-REEL
ROHS3Compliant EAR99 AD8137 Tape & Reel (TR) op amp amplifier circuit 4.9mm 500nA 700muV 79dB
Texas InstrumentsTHS4221DR
Op Amp Single High Speed Amplifier R-R O/P ±7.5V/15V 8-Pin SOIC T/R
Analog DevicesMAX4285ESA
+3V/+5V, 250MHz, SOT23 ADC Buffer Amplifiers with High-Speed Disable | IC BUFFER 1 CIRCUIT 8SOIC

Descriptions

Descriptions of Analog Devices MAX4415ESA provided by its distributors.

OP Amp Single Volt Fdbk R-R O/P 5.5V 8-Pin SOIC N
1.6mA 470V/μs 10nV/rtHz 150MHz 65dB shutdown Rail to Rail 75mA 1 1 3V 5.5V 500μV 1.3μA 150MHz Voltage Feedback SOIC-8 SMD mount 1.5mm(height)
OPERATIONAL AMPLIFIER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated