Texas Instruments OPA356AID

IC VOLTAGE FEEDBACK 1 CIRC 8SOIC / Voltage Feedback Amplifier 1 Circuit Rail-to-Rail 8-SOIC
$ 1.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA356AID.

Texas Instruments

Datasheet18 pages15 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet18 pages18 years ago

element14

Newark

iiiC

Verical

Inventory History

3 month trend:
-0.26%

CAD Models

Download Texas Instruments OPA356AID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.55
$ 1.183
$ 1.183
Stock
444,939
805,727
805,727
Authorized Distributors
3
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
360 V/µs
360 V/µs
360 V/µs
Gain Bandwidth Product
200 MHz
200 MHz
200 MHz
Input Offset Voltage (Vos)
9 mV
9 mV
9 mV
Power Supply Rejection Ratio (PSRR)
81.94 dB
81.94 dB
81.94 dB
Common Mode Rejection Ratio
66 dB
66 dB
66 dB
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
8.3 mA
8.3 mA
8.3 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 16 hours ago)

Related Parts

Op Amp Single Low Noise Amplifier R-R O/P ±2.5V/5V 8-Pin SOIC
Texas InstrumentsTHS4041IDR
Op Amp Single High Speed Amplifier ±16V/32V 8-Pin SOIC T/R
Analog DevicesAD8137YRZ
SP Amp Differential AMP Single Rail to Rail O/P ±6 Volt12 Volt 8-Pin SOIC N
Analog DevicesAD8137YRZ-REEL7
ROHS3Compliant EAR99 AD8137 Tape & Reel (TR) op amp buffer circuit 4.9mm 500nA 2.7mV 79dB
Analog DevicesMAX4285ESA
+3V/+5V, 250MHz, SOT23 ADC Buffer Amplifiers with High-Speed Disable | IC BUFFER 1 CIRCUIT 8SOIC
Analog DevicesAD8137YR-REEL7
3.2mA 450V/μs 110MHz 20mA 1 11V 700μV 500nA 110MHz SOIC-8 SMD mount,glue mount 1.5mm(height)

Descriptions

Descriptions of Texas Instruments OPA356AID provided by its distributors.

IC VOLTAGE FEEDBACK 1 CIRC 8SOIC / Voltage Feedback Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Op Amp Single High Speed Amplifier R-R O/P ±2.75V/5.5V 8-Pin SOIC Tube
2.5V, 200MHz GBW, CMOS Single Op Amp 8-SOIC -40 to 125
Texas Instruments Op Amp, Single Channel, SOIC, Dual/Single Supply, SMD, 8-Pin

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.