Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments THS4041IDR

Op Amp Single High Speed Amplifier ±16V/32V 8-Pin SOIC T/R
$ 1.361

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS4041IDR.

Texas Instruments

Datasheet34 pages15 years ago
Datasheet32 pages18 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments THS4041IDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.361
$ 4.325
Stock
193,822
448,331
Authorized Distributors
2
5
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
-
400 V/µs
Gain Bandwidth Product
60 MHz
165 MHz
Input Offset Voltage (Vos)
10 mV
10 mV
Power Supply Rejection Ratio (PSRR)
75 dB
75 dB
Common Mode Rejection Ratio
80 dB
80 dB
Min Supply Voltage
9 V
9 V
Max Supply Voltage
32 V
32 V
Operating Supply Current
8 mA
8 mA

Related Parts

Texas InstrumentsTHS4011CDR
ROHS3Compliant EAR99 THS4011 Tape & Reel (TR) op amp buffer circuit 4.9mm 6muA 6mV 290000kHz
Texas InstrumentsOPA356AID
IC VOLTAGE FEEDBACK 1 CIRC 8SOIC / Voltage Feedback Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Op Amp Single Low Noise Amplifier R-R O/P ±2.5V/5V 8-Pin SOIC
Texas InstrumentsLMH6624MA/NOPB
Single/ Dual Ultra Low Noise Wideband Operational Amplifier 8-SOIC -40 to 125
Analog DevicesLT6200IS8-10#PBF
Op Amp 90mA 1Ch ±6.3V/12.6V 2.5mV 23μA Rail-to-Rail General Purpose SOIC-8 SMD 1mm H
Analog DevicesMAX4104ESA
OP Amp Single GP ±5.5V 8-Pin SOIC N

Descriptions

Descriptions of Texas Instruments THS4041IDR provided by its distributors.

Op Amp Single High Speed Amplifier ±16V/32V 8-Pin SOIC T/R
IC VOLTAGE FEEDBACK 1 CIRC 8SOIC Voltage Feedback Amplifier 1 Circuit 8-SOIC
165-MHz C-Stable Voltage-Feedback Amplifier 8-SOIC -40 to 85
165-MHz C-STABLE HIGH-SPEED AMPLIFIERS | IC OPAMP VFB 1 CIRCUIT 8SOIC
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Slew Rate:400V/µs; Supply Voltage Min:10V; Supply Voltage Max:30V; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Differential Gain:0.01% ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.