EIC Semiconductor SMCJ18A

Trans Voltage Suppressor Diode, 1500W, 18V V(RWM), Bidirectional, 1 Element, DO-214AB
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EIC Semiconductor SMCJ18A.

IHS

Datasheet10 pages2 years ago
Datasheet5 pages15 years ago
Datasheet7 pages7 years ago
Datasheet4 pages25 years ago
Datasheet4 pages14 years ago
Datasheet4 pages20 years ago
Datasheet4 pages26 years ago
Datasheet4 pages24 years ago
Datasheet4 pages25 years ago

Alternate Parts

Price @ 1000
$ 0.186
Stock
30,000
145,370
Authorized Distributors
1
6
Polarity
Bidirectional, Unidirectional
Unidirectional
Number of Unidirectional Channels
-
1
Number of Bidirectional Channels
-
-
Breakdown Voltage
21.05 V
21.05 V
Clamping Voltage
29.2 V
29.2 V
Peak Pulse Power
1.5 kW
1.5 kW
Peak Pulse Current
-
51.4 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2001-02-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of EIC Semiconductor SMCJ18A provided by its distributors.

Trans Voltage Suppressor Diode, 1500W, 18V V(RWM), Bidirectional, 1 Element, DO-214AB
TVS Diode Single Uni-Dir 18V 1.5KW 2-Pin SMC
18V 1.5KW 51.4A 29.2V 20V SMC(DO-214AB) 7mm*5.8mm*2.2mm

Manufacturer Aliases

EIC Semiconductor has several brands around the world that distributors may use as alternate names. EIC Semiconductor may also be known as the following names:

  • EIC
  • EIC SEMICONDUCTOR INC
  • EIC SEMICONDUCTOR CO LTD
  • EIC SEMI
  • EIC Semicon
  • EIC Corporation
  • EIC discrete Semiconductors
  • EIC Discrete Semicon
  • RUGAO DACHANG ELECTRONIC CO LTD
  • SHANDONG YIGUANG ELECTRONIC JOINT STOCK CO LTD
  • FAGOR ELECTRONICA S COOP
  • CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD
  • Itt Components
  • WON-TOP ELECTRONICS CO LTD
  • GOOD-ARK ELECTRONICS CO LTD
  • EDAL INDUSTRIES INC
  • PRO-AN ELECTRONIC CO LTD
  • CONTINENTAL DEVICE INDIA LTD
  • FORWARD INTERNATIONAL ELECTRONICS LTD
  • SHANGHAI LUNSURE ELECTRONIC TECHNOLOGY CO LTD
  • BYTESONIC ELECTRONICS CO LTD
  • ITT SEMICONDUCTOR
  • TRANSPRO ELECTRONICS CORP
  • WUXI XUYANG ELECTRONIC CO LTD
  • EXCEL (SUZHOU) SEMICONDUCTOR CO LTD