EIC Semiconductor 1N6283C

TVS Diode Single Bi-Dir 26.8V 1.5KW 2-Pin DO-201
$ 0.315
Production

Price and Stock

DistributorSKUMinPkg
Verical1N6283C10,0001K
UnikeyIC1N6283C10,0001K
15h

Datasheets & Documents

Download datasheets and manufacturer documentation for EIC Semiconductor 1N6283C.

IHS

Datasheet4 pages22 years ago
Datasheet6 pages15 years ago
Datasheet6 pages18 years ago
Datasheet5 pages20 years ago
Datasheet4 pages24 years ago
Datasheet4 pages26 years ago
Datasheet4 pages23 years ago
Datasheet4 pages25 years ago

Alternate Parts

Price @ 1000
$ 0.315
$ 0.346
$ 0.346
Stock
30,000
373,354
373,354
Authorized Distributors
1
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
-
1
1
Breakdown Voltage
33 V
33 V
33 V
Clamping Voltage
47.4 V
59 V
59 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
-
169 A
169 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2004-05-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of EIC Semiconductor 1N6283C provided by its distributors.

TVS Diode Single Bi-Dir 26.8V 1.5KW 2-Pin DO-201
1500W, 26.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-201
1.5KW 31.5A 47.7V 29.7V

Manufacturer Aliases

EIC Semiconductor has several brands around the world that distributors may use as alternate names. EIC Semiconductor may also be known as the following names:

  • EIC
  • EIC SEMICONDUCTOR INC
  • EIC SEMICONDUCTOR CO LTD
  • EIC SEMI
  • EIC Semicon
  • EIC Corporation
  • EIC discrete Semiconductors
  • EIC Discrete Semicon
  • RUGAO DACHANG ELECTRONIC CO LTD
  • SHANDONG YIGUANG ELECTRONIC JOINT STOCK CO LTD
  • FAGOR ELECTRONICA S COOP
  • CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD
  • Itt Components
  • WON-TOP ELECTRONICS CO LTD
  • GOOD-ARK ELECTRONICS CO LTD
  • EDAL INDUSTRIES INC
  • PRO-AN ELECTRONIC CO LTD
  • CONTINENTAL DEVICE INDIA LTD
  • FORWARD INTERNATIONAL ELECTRONICS LTD
  • SHANGHAI LUNSURE ELECTRONIC TECHNOLOGY CO LTD
  • BYTESONIC ELECTRONICS CO LTD
  • ITT SEMICONDUCTOR
  • TRANSPRO ELECTRONICS CORP
  • WUXI XUYANG ELECTRONIC CO LTD
  • EXCEL (SUZHOU) SEMICONDUCTOR CO LTD