STMicroelectronics 1.5KE33CA

STMicroelectronics Bidirectional TVS Diode 59V Clamping Max 31.4V Breakdown Min TH DO-201
$ 0.326
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics 1.5KE33CA.

IHS

Datasheet12 pages4 years ago

STMicroelectronics SCT

Farnell

STMicroelectronics

iiiC

Inventory History

3 month trend:
-24.81%

CAD Models

Download STMicroelectronics 1.5KE33CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.326
$ 0.219
$ 0.219
Stock
376,590
53,641
53,641
Authorized Distributors
6
2
2
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
1
1
Breakdown Voltage
33 V
33 V
33 V
Clamping Voltage
59 V
45.7 V
45.7 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
169 A
33.3 A
33.3 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 4 weeks ago)
LTB Date2026-02-01
LTD Date2026-08-01

Related Parts

Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon, DO-204AL
STMicroelectronics1.5KE39A
STMicroelectronics Unidirectional TVS Diode, 69.7V Vcl Max, TH, DO-201, 37.1V Vbr Min
STMicroelectronics1.5KE18CA
1500 Watt Mosorb Zener Transient Voltage Suppressors | TVS DIODE 15.3V 32.5V DO201
STMicroelectronicsSTPS1150RL
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 150V V(RRM), Silicon, DO-41
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon, DO-204AL
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 90V V(RRM), Silicon, DO-214AC

Descriptions

Descriptions of STMicroelectronics 1.5KE33CA provided by its distributors.

STMicroelectronics Bidirectional TVS Diode 59V Clamping Max 31.4V Breakdown Min TH DO-201
1.5KE Series 1500 W 33 V Bi Directional Transient Voltage Suppressor - DO-201
Diode TVS Single Bi-Dir 28.2V 1.5KW 2-Pin DO-201 T/R
Trans Voltage Suppressor Diode, 1500W, 28.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-201
1¦ÌA 33A 45.7V 31.4V 28.2V 34.7V Bi-Directional DO-201-2 TVS ROHS
1.5KE33CA, BI-DIRECTIONAL TVS DIODE, 1500W, 2-PIN DO-201
1500W TVS, 28.2V VRM max, DO-201, RoHS
STMicroelectronics SCT
1.5KE33CA,1.5KW,33V,5%,BIDIR,D IODETVS <AZ
TVS D5.4X7.5 28.2V 1500W BIDIR
TVS DIODE 28.2VWM 45.7VC DO201
DIODE, TVS, 33V, 1.5KW; Product Range: Transil 1.5KE Series; TVS Polarity: Bidirectional; Reverse Stand-Off Voltage Vrwm: 28.2V; Clamping Voltage Vc Max: 45.7V; Diode Case Style: DO-201; No. of Pins: 2Pins; Breakdown Voltage M

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1.5KE 33CA
  • 1.5KE33CA .