EIC Semiconductor 1N5343B

DIODE ZENER 7.5V 5W DO15 / Zener Diode 7.5 V 5 W ±5% Through Hole DO-15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EIC Semiconductor 1N5343B.

IHS

Datasheet11 pages3 years ago
Datasheet6 pages5 years ago
Datasheet3 pages11 years ago
Datasheet6 pages12 years ago
Datasheet3 pages14 years ago
Datasheet4 pages19 years ago
Datasheet3 pages19 years ago
Datasheet3 pages25 years ago

Alternate Parts

Price @ 1000
$ 0.036
$ 0.036
Stock
28,305
751,784
751,784
Authorized Distributors
2
2
2
Mount
-
Through Hole
Through Hole
Case/Package
-
Axial
Axial
Zener Voltage
-
7.5 V
7.5 V
Tolerance
-
6 %
6 %
Power Dissipation
-
1 W
1 W
Impedance
1.5 Ω
3 Ω
3 Ω
Max Reverse Leakage Current
-
1 µA
1 µA
Forward Voltage
-
-
-

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2013-08-05
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of EIC Semiconductor 1N5343B provided by its distributors.

DIODE ZENER 7.5V 5W DO15 / Zener Diode 7.5 V 5 W ±5% Through Hole DO-15
Zener Diode, 7.5V V(Z), 5%, 5W, Silicon, Unidirectional, DO-204AC
Zener Diode Single 7.5V 5% 1.5Ohm 5000mW 2-Pin DO-15

Manufacturer Aliases

EIC Semiconductor has several brands around the world that distributors may use as alternate names. EIC Semiconductor may also be known as the following names:

  • EIC
  • EIC SEMICONDUCTOR INC
  • EIC SEMICONDUCTOR CO LTD
  • EIC SEMI
  • EIC Semicon
  • EIC Corporation
  • EIC discrete Semiconductors
  • EIC Discrete Semicon
  • RUGAO DACHANG ELECTRONIC CO LTD
  • SHANDONG YIGUANG ELECTRONIC JOINT STOCK CO LTD
  • FAGOR ELECTRONICA S COOP
  • CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD
  • Itt Components
  • WON-TOP ELECTRONICS CO LTD
  • GOOD-ARK ELECTRONICS CO LTD
  • EDAL INDUSTRIES INC
  • PRO-AN ELECTRONIC CO LTD
  • CONTINENTAL DEVICE INDIA LTD
  • FORWARD INTERNATIONAL ELECTRONICS LTD
  • SHANGHAI LUNSURE ELECTRONIC TECHNOLOGY CO LTD
  • BYTESONIC ELECTRONICS CO LTD
  • ITT SEMICONDUCTOR
  • TRANSPRO ELECTRONICS CORP
  • WUXI XUYANG ELECTRONIC CO LTD
  • EXCEL (SUZHOU) SEMICONDUCTOR CO LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N5343B#