onsemi BZX85C7V5

ZENER DIODE Zener Diode, 7.5V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL
$ 0.036
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BZX85C7V5.

Upverter

Technical Drawing1 page7 years ago

IHS

Fairchild Semiconductor

Farnell

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi BZX85C7V5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.036
$ 0.025
Stock
773,156
6,684,312
Authorized Distributors
1
2
Mount
Through Hole
-
Case/Package
Axial
-
Zener Voltage
7.5 V
-
Tolerance
6 %
-
Power Dissipation
1 W
-
Impedance
3 Ω
3 Ω
Max Reverse Leakage Current
1 µA
-
Forward Voltage
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1979-05-04
Lifecycle StatusObsolete (Last Updated: 4 days ago)
LTB Date2019-04-18
LTD Date2019-10-18
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 days ago)

Related Parts

onsemiBZX85C6V8
Diode Zener Single 6.8V 5% 1W 2-Pin DO-41 Bulk
onsemiBZX85C6V2
BZX85C Series 1 W 6.2 V 200 mA Through Hole Zener Diode - DO-41
DIODE ZENER 6.8V 1.3W DO41 / Zener Diode 6.8 V 1.3 W ±5% Through Hole DO-204AL (DO-41)
onsemiBZX85C9V1
BZX85C Series 1 W 9.1 V 200 mA Through Hole Zener Diode - DO-41
ZENER DIODE Zener Diode, 6.8V V(Z), 5.88%, 1.3W, Silicon, Unidirectional, DO-41
ZENER DIODE Zener Diode, 5.6V V(Z), 7.14%, 1.3W, Silicon, Unidirectional, DO-41

Descriptions

Descriptions of onsemi BZX85C7V5 provided by its distributors.

ZENER DIODE Zener Diode, 7.5V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL
Diode Zener Single 7.45V 5% 1W 2-Pin DO-41 Bulk
Zener Diodes 7.5V, 1W Zener Diode
DIODE, ZENER, 7.5V, 1.3W; Zener Voltage Vz Typ: 7.5V; Power Dissipation Pd: 1W; Diode Case Style: DO-41 (DO-204AL); Zener Tolerance ±: 5%; No. of Pins: 2Pins; Operating Temperature Max: 200°C; Product Range: BZX85C Series; Auto
Zener Diode; Zener Voltage Typ, Vz:7.5V; Power Dissipation, Pd:1W; Package/Case:DO-41; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Vz Test Current, Izt:35mA; Zener Voltage Max, Vz:7.9V ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZX 85 C7V5
  • BZX85-C7V5
  • BZX85/C7V5
  • BZX85C 7V5
  • BZX85C7V5.
  • BZX85C7V5..