EIC Semiconductor 1N4741A

Zener Diode, 11V V(Z), 5%, 1W, Silicon, Unidirectional, DO-34
$ 0.029
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EIC Semiconductor 1N4741A.

IHS

Datasheet10 pages3 years ago
Datasheet3 pages3 years ago
Datasheet3 pages22 years ago
Datasheet5 pages12 years ago
Datasheet2 pages13 years ago
Datasheet3 pages21 years ago
Datasheet4 pages16 years ago
Datasheet2 pages18 years ago
Datasheet4 pages19 years ago
Datasheet2 pages26 years ago
Datasheet2 pages23 years ago
Datasheet3 pages24 years ago
Datasheet1 page0 years ago
Datasheet2 pages25 years ago
Datasheet3 pages25 years ago
Datasheet3 pages26 years ago
Datasheet3 pages115 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.029
$ 0.051
$ 0.051
Stock
12,514
1,174,095
1,174,095
Authorized Distributors
2
6
6
Mount
-
Through Hole
Through Hole
Case/Package
-
Axial
Axial
Zener Voltage
-
11 V
11 V
Tolerance
-
5 %
5 %
Power Dissipation
-
1 W
1 W
Impedance
8 Ω
8 Ω
8 Ω
Max Reverse Leakage Current
-
5 µA
5 µA
Forward Voltage
-
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1982-10-26
Lifecycle StatusNRND (Last Updated: 3 months ago)

Descriptions

Descriptions of EIC Semiconductor 1N4741A provided by its distributors.

Zener Diode, 11V V(Z), 5%, 1W, Silicon, Unidirectional, DO-34
Zener Diode Single 11V 5% 8Ohm 1000mW 2-Pin DO-41

Manufacturer Aliases

EIC Semiconductor has several brands around the world that distributors may use as alternate names. EIC Semiconductor may also be known as the following names:

  • EIC
  • EIC SEMICONDUCTOR INC
  • EIC SEMICONDUCTOR CO LTD
  • EIC SEMI
  • EIC Semicon
  • EIC Corporation
  • EIC discrete Semiconductors
  • EIC Discrete Semicon
  • RUGAO DACHANG ELECTRONIC CO LTD
  • SHANDONG YIGUANG ELECTRONIC JOINT STOCK CO LTD
  • FAGOR ELECTRONICA S COOP
  • CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD
  • Itt Components
  • WON-TOP ELECTRONICS CO LTD
  • GOOD-ARK ELECTRONICS CO LTD
  • EDAL INDUSTRIES INC
  • PRO-AN ELECTRONIC CO LTD
  • CONTINENTAL DEVICE INDIA LTD
  • FORWARD INTERNATIONAL ELECTRONICS LTD
  • SHANGHAI LUNSURE ELECTRONIC TECHNOLOGY CO LTD
  • BYTESONIC ELECTRONICS CO LTD
  • ITT SEMICONDUCTOR
  • TRANSPRO ELECTRONICS CORP
  • WUXI XUYANG ELECTRONIC CO LTD
  • EXCEL (SUZHOU) SEMICONDUCTOR CO LTD