onsemi 1N4741ATR

1N4741A Series 11 V ±5% 1 W Axial Through Hole Zener Diode - DO-41
$ 0.057
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1N4741ATR.

Master Electronics

Datasheet7 pages5 years ago

IHS

TME

element14 APAC

Mouser

Inventory History

3 month trend:
-22.15%

CAD Models

Download onsemi 1N4741ATR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.057
$ 0.045
$ 0.045
Stock
1,090,456
440,661
440,661
Authorized Distributors
6
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Axial
Axial
Axial
Zener Voltage
11 V
11 V
11 V
Tolerance
5 %
5 %
5 %
Power Dissipation
1 W
1 W
1 W
Impedance
8 Ω
8 Ω
8 Ω
Max Reverse Leakage Current
5 µA
5 µA
5 µA
Forward Voltage
-
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

onsemi1N4741A
1N4741 Series 1 W 11 V 5 uA Through Hole Zener Diode - DO-41
Zener Diode Single 11V 5% 8Ohm 1300mW Automotive 2-Pin DO-41 Ammo
onsemiBZX85C11
ZENER DIODE Zener Diode, 11V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL
onsemi1N4742ATR
1N4742 Series 1 W 12 V 5 uA Axial Through Hole Zener Diode - DO-41
Diodes Inc.1N4741A-T
1N4741A Series 1 W 11 V 200 mA Through Hole Zener Diode - DO-41
Diodes Inc.1N4743A-T
1N4743A Series 1 W 13 V 200 mA Through Hole Zener Diode - DO-41

Descriptions

Descriptions of onsemi 1N4741ATR provided by its distributors.

1N4741A Series 11 V ±5% 1 W Axial Through Hole Zener Diode - DO-41
Zener Diode, 11V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41
11V 1W 5% Zener Do41 Rohs Compliant: Yes
Zener 1W 5% 11 V (Tape & Reel)
Zener Diodes 11.0V 1W ZENER 5%
TVS Diode, 11V, 8Ω, DO-204AL (DO-41), TH

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N4741ATR.