EDAC A00-108-222-450

RJ Connector, 8 Contact(s), Female, Straight, Solder Terminal, Locking, Jack
$ 1.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EDAC A00-108-222-450.

IHS

Datasheet2 pages10 years ago

Master Electronics

Electro Sonic

Factory Futures

Mouser

Inventory History

3 month trend:
+156%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2015-10-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity5555153-1
Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat3, Through Hole Mount
TE Connectivity5556416-1
Modular Jack Connector 8P8C RJ45 Ethernet Vertical Unshielded Cat3
TE Connectivity5520426-4
Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat3, Through Hole Mount
TE Connectivity555164-4
Conn RJ-45 F 8 POS 2.54mm Solder RA Thru-Hole 8 Terminal 1 Port Cat 3 Box/Tube
TE Connectivity / AMP554517-1
Conn RJ-45 F 8 POS 2.54mm Solder RA Thru-Hole 8 Terminal 1 Port Cat 3 Box/Tray
TE Connectivity / AMP555166-1
Conn RJ-45 F 8 POS 2.54mm Solder RA Thru-Hole 8 Terminal 1 Port Cat 3 Tray

Descriptions

Descriptions of EDAC A00-108-222-450 provided by its distributors.

RJ Connector, 8 Contact(s), Female, Straight, Solder Terminal, Locking, Jack
Conn RJ-45 F 8 POS 1.27mm Solder ST Thru-Hole 8 Terminal 1 Port Cat 5
1 PORT / 8 POSITIONS VERTICAL SHIELDED RJ45 MODULAR JACK
Modular Jacks 1 PORT VERT SHIELD GOLD FLASH
SHIELDED RJ45 TOP ENTRY PCB MODULAR JACK
CONNECTOR, RJ45, JACK, 8P8C, CAT5
CONN MOD JACK 8P8C VERT SHIELDED
Connector, Rj45, Jack, 8P8C, Cat5; Modular Connector Type:Rj45 Jack; Port Configuration:1 X 1 (Port); No. Of Positions/Loaded Contacts (Per Port):8P8C; Lan Category:Cat5; Ip Rating:-; Connector Mounting:Through Hole Mount Rohs Compliant: Yes |Edac A00-108-222-450

Manufacturer Aliases

EDAC has several brands around the world that distributors may use as alternate names. EDAC may also be known as the following names:

  • EDAC Inc
  • Edacpower
  • EDAC INC (VA)
  • EDAC Inc / NorComp
  • EDAC INCORPORATED
  • EDACPOWER ELECTRONICS CO LTD
  • EDACI
  • EDAC Technologies
  • EDAC Inc NorComp Div
  • Edacpower Electronics