EDAC 745-010-520-201

745 Series Ultra-mate Card Edg Press-fit Card Edge Connector
$ 2.036
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EDAC 745-010-520-201.

IHS

Datasheet2 pages5 years ago

Electro Sonic

CAD Models

Download EDAC 745-010-520-201 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2014-04-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

.100" (2.54Mm) Pitch Card Edge Connector Rohs Compliant: Yes |Edac 395-010-520-202
345 Series Board to Board Receptacle 0.100 in Through Hole Card Edge Connector
Conn Card Edge SKT 10 POS 2.54mm Solder ST Thru-Hole
SullinsEBC05DRXN
Card Edge Connector, 10 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Locking
SullinsEBC05DRXH
CONN EDGE DUAL FMALE 10POS 0.100 / Conn Card Edge F 10 POS 2.54mm Solder ST Thru-Hole
TE Connectivity1-5147490-0
Next Gen PACE Conn 10 POS 1X2, Standard Edge Connectors | TE Connectivity 1-5147490-0

Descriptions

Descriptions of EDAC 745-010-520-201 provided by its distributors.

745 SERIES ULTRA-MATE CARD EDG PRESS-FIT CARD EDGE CONNECTOR
Card Edge Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator
CONN EDGE DUAL FMALE 10POS 0.100
Card Edge Conn, Dual, 10Pos, Press Fit; Card Edge Connector Type:Dual Side; Card Thickness:1.57Mm; No. Of Contacts:10 Contacts; Connector Mounting:Through Hole Mount; Connector Body Orientation:Straight; Contact Material:Copper Alloyrohs Compliant: Yes |Edac 745-010-520-201

Manufacturer Aliases

EDAC has several brands around the world that distributors may use as alternate names. EDAC may also be known as the following names:

  • EDAC Inc
  • Edacpower
  • EDAC INC (VA)
  • EDAC Inc / NorComp
  • EDAC INCORPORATED
  • EDACPOWER ELECTRONICS CO LTD
  • EDACI
  • EDAC Technologies
  • EDAC Inc NorComp Div
  • Edacpower Electronics