Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-5147490-0

Next Gen PACE Conn 10 POS 1X2, Standard Edge Connectors | TE Connectivity 1-5147490-0
$ 3.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-5147490-0.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet5 pages1 year ago

ShanghaiCT

TE Connectivity

Master Electronics

Sager Electronics

Inventory History

3 month trend:
-0.37%

CAD Models

Download TE Connectivity 1-5147490-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

Card Edge Conn, Dual Side, 10Pos, Th; Ca |Edac 395-010-521-201
SullinsEBC05DRTH
Conn Card Edge F 10 POS 2.54mm Solder ST Thru-Hole
SullinsEBC05DRXH
CONN EDGE DUAL FMALE 10POS 0.100 / Conn Card Edge F 10 POS 2.54mm Solder ST Thru-Hole
SullinsEBC05DRXN
Card Edge Connector, 10 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Locking
TE Connectivity7-5530843-5
CARD EDGE CONNECTOR, PLUG, 12POS; Connector Type:Card Edge; Series:Standard Edge
TE Connectivity7-5530843-6
CARD EDGE CONNECTOR, PLUG, 12POS; Connector Type:Card Edge; Series:Standard Edge

Descriptions

Descriptions of TE Connectivity 1-5147490-0 provided by its distributors.

Next Gen PACE Conn 10 POS 1X2, Standard Edge Connectors | TE Connectivity 1-5147490-0
Conn Card Edge SKT 20 POS 2.54mm Press Fit ST Thru-Hole Package
CARD EDGE CONN, DUAL SIDE, 10 POS, THT; Card Edge Connector Type:Dual Side; Card Thickness:1.78mm; No. of Contacts:10 Contacts; Connector Mounting:Through Hole Mount; Connector Body Orientation:Straight; Contact Terminat
Next Gen PACE Conn 10 POS 1X2 Connector System: Board-to-Board Centerline (Pitch): .1 in Centerline (Pitch): 2.54 mm Number of Dual Positions: 10 Number of Rows: 2 Board-to-Board .1" 2.54 mm 10 | Standard Edge Connector | Part Number: 1-5147490-0 | Internal Number: 1-5147490-0 | .1" | TE Connectivity | AMP PACE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-5147490-0 .