What’s new: Find the right parts faster with our redesigned experience

Learn more

EDAC 345-010-521-201

345 Series Board to Board Receptacle 0.100 in Through Hole Card Edge Connector
$ 4.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EDAC 345-010-521-201.

IHS

Datasheet3 pages5 years ago

Future Electronics

Master Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity1-5147490-0
Standard Card Edge Conn Next Gen Pace Conn 10 Pos |Te Connectivity Amp 1-5147490-0
.100" (2.54Mm) Pitch Card Edge Connector Rohs Compliant: Yes |Edac 395-010-520-202
Conn Card Edge SKT 10 POS 2.54mm Solder ST Thru-Hole
SullinsEBC05DRTH
Card Edge Connector, 10 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Locking
745 SERIES ULTRA-MATE CARD EDG PRESS-FIT CARD EDGE CONNECTOR
SullinsEBC05DRAS
Card Edge Connector, 10 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Solder Terminal, Locking

Descriptions

Descriptions of EDAC 345-010-521-201 provided by its distributors.

345 Series Board to Board Receptacle 0.100 in Through Hole Card Edge Connector
Conn Card Edge SKT 10 POS 2.54mm Solder ST Thru-Hole
Card Edge Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Green Insulator
Card Edge Conn, Dual, 10Pos, Th; Card Edge Connector Type:Dual Side; Card Thickness:1.57Mm; No. Of Contacts:10 Contacts; Connector Mounting:Through Hole Mount; Connector Body Orientation:Straight; Contact Termination Type:Solder Rohs Compliant: Yes |Edac 345-010-521-201

Manufacturer Aliases

EDAC has several brands around the world that distributors may use as alternate names. EDAC may also be known as the following names:

  • EDAC Inc
  • Edacpower
  • EDAC INC (VA)
  • EDAC Inc / NorComp
  • EDAC INCORPORATED
  • EDACPOWER ELECTRONICS CO LTD
  • EDACI
  • EDAC Technologies
  • EDAC Inc NorComp Div
  • Edacpower Electronics