EDAC 628-037-220-046

Conn D-Subminiature SKT 37 POS 2.76mm Solder ST Thru-Hole 37 Terminal 1 Port
$ 3.217
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EDAC 628-037-220-046.

IHS

Datasheet3 pages5 years ago

Electro Sonic

Future Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2004-02-29
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity205209-7
Conn D-Sub Housing Receptacle 37 POS 4 Shell Size 2.74mm Crimp ST Cable Mount
AmphenolL77SDC37S
D Sub Connector, Standard, Receptacle, SD Series, 37 Contacts, DC, Solder Cup
AmphenolL717SDC37P
D Sub Connector, Standard, Plug, SD Series, 37 Contacts, DC, Solder Cup
D Sub Connector, DB37, Standard, Plug, TS, 37 Contacts, DC, Solder
ITT / CannonZDC37S
ITT CANNON ZD* SERIES PANEL MOUNT SOLDER D-SUB CONNECTOR SOCKET, 37 WAY, 5A
D Sub Connector, 171 Series, Dc, Receptacle, 37, Steel, Through Hole Rohs Compliant: Yes

Descriptions

Descriptions of EDAC 628-037-220-046 provided by its distributors.

Conn D-Subminiature SKT 37 POS 2.76mm Solder ST Thru-Hole 37 Terminal 1 Port
628 Series 37 Position Dual Row Vertical Receptacle D-Sub Connector
D-Sub Connectors-Standard Density 2 Polyester 5A 69.34mm*12.55mm
628 SERIES VERTICAL METAL SHEL VERTICAL METAL BODY D-SUB CONN
D Subminiature Connector, 37 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Socket
CONN D SUB RCPT 37POS VERT METAL
D Sub Conn, Rcpt, 37Pos, Dc, Solder; D Sub Connector Type:Standard; Gender:Receptacle; Product Range:628 Series; No. Of Contacts:37Contacts; D Sub Shell Size:Dc; Contact Termination Type:Solder; Contact Material:Brass Rohs Compliant: Yes |Edac 628-037-220-046

Manufacturer Aliases

EDAC has several brands around the world that distributors may use as alternate names. EDAC may also be known as the following names:

  • EDAC Inc
  • Edacpower
  • EDAC INC (VA)
  • EDAC Inc / NorComp
  • EDAC INCORPORATED
  • EDACPOWER ELECTRONICS CO LTD
  • EDACI
  • EDAC Technologies
  • EDAC Inc NorComp Div
  • Edacpower Electronics