EDAC 570-003-000-100

570 Series Wire to Wire / Wire Waterproof Inline Connector
$ 3.492
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EDAC 570-003-000-100.

Farnell

Datasheet1 page15 years ago

Electro Sonic

Master Electronics

element14 APAC

Factory Futures

CAD Models

Download EDAC 570-003-000-100 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

TE Connectivity100751-1
Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Gray Insulator, Plug
TE Connectivity350416-1
CONTACT, PIN, 20-14AWG, CRIMP; Product R; Range:Commercial 0.093" Series; Contact Gender:Pin;
TE Connectivity350218-2
Connector Accessory, 0.06in Min Cable Dia, 0.13in Max Cable Dia, Contact, Brass
TE Connectivity350968-2
Connector Accessory, 0.025in Min Cable Dia, 0.05in Max Cable Dia, Phosphor Bronze
TE Connectivity / AMP3-917241-6
Rectangular Power Connector, 12 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity1-1469267-1
GUIDE MODULE VERT SHORT PIN ATCA / Connector Guide Module For AdvancedTCA Series Type A1

Descriptions

Descriptions of EDAC 570-003-000-100 provided by its distributors.

570 SERIES WIRE TO WIRE / WIRE WATERPROOF INLINE CONNECTOR
Conn Housing M 3 POS 5.8mm Crimp ST Cable Mount
CONNECTOR, HOUSING, PLUG, 3 POSITION, 5.8MM
Male Housing 3 POS 5.8mm PITCH 10A Black
Connector, Housing, Plug, 3 Position, 5.8Mm; Product Range:570 Series; Gender:Plug; No. Of Positions:3Positions; Pitch Spacing:5.8Mm; For Use With:570 Series Pin Crimp Contacts; No. Of Rows:1Rows Rohs Compliant: Yes |Edac 570-003-000-100

Manufacturer Aliases

EDAC has several brands around the world that distributors may use as alternate names. EDAC may also be known as the following names:

  • EDAC Inc
  • Edacpower
  • EDAC INC (VA)
  • EDAC Inc / NorComp
  • EDAC INCORPORATED
  • EDACPOWER ELECTRONICS CO LTD
  • EDACI
  • EDAC Technologies
  • EDAC Inc NorComp Div
  • Edacpower Electronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 570-003-000-100.