
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | A29676-ND | 386 | 1 | Bulk | ||||||||
| Heilind Americas | 3-917241-6 | 0 | 16h | |||||||||
| Interstate Connecting Components | 3-917241-6 | 0 | 14h | |||||||||
| Heilind Asia | 3-917241-6 | 0 | 8h | |||||||||
| Sager Electronics | 3-917241-6 | 0 | 400 | Bulk |
Download TE Connectivity / AMP 3-917241-6 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download |
Descriptions of TE Connectivity / AMP 3-917241-6 provided by its distributors.
TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names: