Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-1469267-1

GUIDE MODULE VERT SHORT PIN ATCA / Connector Guide Module For AdvancedTCA Series Type A1
$ 4.476
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1469267-1.

IHS

Datasheet3 pages2 years ago

JRH Electronics

Factory Futures

Arrow Electronics

Electro Sonic

Inventory History

3 month trend:
+24.71%

CAD Models

Download TE Connectivity 1-1469267-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2010-05-28
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity3-1469387-7
ATCA GUIDE MODULE VERT SHORT, Backplane Guide Hardware | TE Connectivity 3-1469387-7
TE Connectivity1-1469388-1
Atca Guide Module Vert Long Pin; |Te Connectivity Amp 1-1469388-1
TE Connectivity350218-2
Rectangular Connector Contacts; 350218-2; TE CONNECTIVITY; Gold; Crimp; 14 AWG; 20 AWG
TE Connectivity100751-1
Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Gray Insulator, Plug
Connector, Plug, Wire Mount, Ip67, 3Way; |Edac 570-003-000-100
TE Connectivity / AMP3-917241-6
Rectangular Power Connector, 12 Contact(s), Female, Crimp Terminal, Plug

Descriptions

Descriptions of TE Connectivity 1-1469267-1 provided by its distributors.

GUIDE MODULE VERT SHORT PIN ATCA / Connector Guide Module For AdvancedTCA Series Type A1
Male Vertical Mount Angle Guide Module ATCA Power Connector and Hardware
Connector Accessory, Guide Module; |Te Connectivity Amp 1-1469267-1
Connector Accessories Guide Module Zinc Alloy Nickel Over Copper
High Speed / Modular Connectors GUIDE PIN B-PLANE ATCA
Connector Accessories Guide Module Straight Package
GUIDE MODULE VERT MALE SHORT P
GUIDE FOR USE WITH ATCA POWER CONNECTOR
GUIDE MODULE VERT MALE SHORT P Connector Hardware Accessory Type: Guide Pin Module Primary Product Material: Zinc Alloy Hardware Accessory Function: Guide Hardware Guide Pin Module Zinc Alloy Guide Hardware | Connector Hardware | Part Number: 1-1469267-1 | Internal Number: 1-1469267-1 | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty