EDAC 516-120-000-102

Rack and Panel Connector, 120 Contact(s), Hermaphroditic, Crimp Terminal, Plug
$ 13.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EDAC 516-120-000-102.

IHS

Datasheet3 pages5 years ago

Master Electronics

Electro Sonic

Future Electronics

Mouser

Inventory History

3 month trend:
+129%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2005-09-27
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Rack and Panel Connector, 90 Contact(s), Hermaphroditic, Crimp Terminal, Plug
Rack and Panel Connector, 56 Contact(s), Hermaphroditic, Crimp Terminal, Plug
Rack and Panel Connector, 38 Contact(s), Hermaphroditic, Crimp Terminal, Plug
TE Connectivity350968-2
Connector Accessory, 0.025in Min Cable Dia, 0.05in Max Cable Dia, Phosphor Bronze
TE Connectivity583204-2
Connector Accessory, 0.05in Min Cable Dia, 0.064in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity583361-3
Connector Accessory, 0.055in Min Cable Dia, 0.08in Max Cable Dia, Contact, Phosphor Bronze

Descriptions

Descriptions of EDAC 516-120-000-102 provided by its distributors.

Rack and Panel Connector, 120 Contact(s), Hermaphroditic, Crimp Terminal, Plug
516 Series 120 Position 3.81 mm Pitch Green Receptacle Housing
Conn Rack and Panel PL 120 POS Crimp ST Panel Mount
Rack and Panel Connectors 120P PLUG WITH NUT
CONN HSG RACK & PANEL 120P GRN
516 Series Rack Panel Connector with 120 empty contact slots in a Plug style connector. The insulator is Green DAP with no cover and a locknut and polarizing hardware.
Rack & Panel Connector, Plug, 120 Position; Product Range:516 Series; Gender:Plug; No. Of Positions:120Positions; Pitch Spacing:3.81Mm; For Use With:516 Series Pin Contacts; Colour:Green; Connector Mounting:Cable Mount Rohs Compliant: Yes |Edac 516-120-000-102

Manufacturer Aliases

EDAC has several brands around the world that distributors may use as alternate names. EDAC may also be known as the following names:

  • EDAC Inc
  • Edacpower
  • EDAC INC (VA)
  • EDAC Inc / NorComp
  • EDAC INCORPORATED
  • EDACPOWER ELECTRONICS CO LTD
  • EDACI
  • EDAC Technologies
  • EDAC Inc NorComp Div
  • Edacpower Electronics