Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 583204-2

Connector Accessory, 0.05in Min Cable Dia, 0.064in Max Cable Dia, Contact, Phosphor Bronze
$ 0.609
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 583204-2.

IHS

Datasheet4 pages2 years ago

TE Connectivity

Electro Sonic

Master Electronics

Jameco (USA)

Inventory History

3 month trend:
-2.76%

CAD Models

Download TE Connectivity 583204-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity583361-3
Connector Accessory, 0.055in Min Cable Dia, 0.08in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity350968-2
Connector Power Crimping 760nm gold,Nickel 24-26 AWG push-in 20.07mm(Length)*2.29mm(height)
TE Connectivity350416-1
Connector Power Crimping tin 14-20 AWG push-in 25.27mm(Length)*3.56mm(height)
TE Connectivity480143-1
Standard Card Edge Connectors Keying Plug |Amp Te Connectivity 480143-1

Descriptions

Descriptions of TE Connectivity 583204-2 provided by its distributors.

Connector Accessory, 0.05in Min Cable Dia, 0.064in Max Cable Dia, Contact, Phosphor Bronze
Standard Card Edge Connectors CONT AMP LF
Electrical Connector Cylindrical
Contact SKT Crimp ST Cable Mount 22-26AWG Strip
Cont Amp Lf; |Te Connectivity Amp 583204-2
.156 Centerline Connectors (AMP-LEAF)
TERM EDGE AMP LF 22-26AWG CRIMP
CONT AMP LF SOCKET AWG26-22 AU
Special Order: CONT AMP LF Contact Mating Area Plating Material: Gold (Au) Contact Type: Socket Wire Contact Termination Area Plating Material: Gold Flash Wire Size: 26 – 22 AWG Wire Size: .12 – .4 mm² Gold (Au) Socket Gold Flash 26 – 22 AWG | Connector Contact | Part Number: 583204-2 | Internal Number: 583204-2 | TE Connectivity | AMP-LEAF

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty