EDAC 516-090-000-102

Rack and Panel Connector, 90 Contact(s), Hermaphroditic, Crimp Terminal, Plug
$ 14.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EDAC 516-090-000-102.

ODG (Origin Data Global)

Datasheet3 pages5 years ago

Electro Sonic

Future Electronics

Inventory History

3 month trend:
-9.49%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2010-11-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Board Connector, 110 Contact(s), 11 Row(s), Male, Right Angle, Solder Terminal, Receptacle
TE Connectivity201532-4
Connector; Phenolic; Black; Standard; 104; Panel Mount; AMP Brand/M Series
TE Connectivity5352068-1
CONNECTOR, RECEPTACLE, Z-PACK 2MM HARD METRIC, 110 POSITION, TYPE A | TE Connectivity 5352068-1
TE Connectivity201310-1
Rack and Panel Connector, 75 Contact(s), Male, Crimp Terminal, Plug
Molex 26-61-2080 KK 396 Header, Vertical, without Peg, 8 Circuits, Gold (Au) Plating
Molex 76020-1006 High Speed / Modular Connectors I-Trac 7Row 6 Column Column Open Dc Assembly,

Descriptions

Descriptions of EDAC 516-090-000-102 provided by its distributors.

Rack and Panel Connector, 90 Contact(s), Hermaphroditic, Crimp Terminal, Plug
Housing for Non-Gendered Contacts Connector 90 position with 3.81 mm pitch
Conn Rack and Panel PL 90 POS Crimp ST Panel Mount
CONN HSG RACK & PANEL 90POS GRN
516 Series Rack Panel Connector with 90 empty contact slots in a Plug style connector. The insulator is Green DAP with no cover and a locknut and polarizing hardware.
Backplane Conn, Plug, 90Pos, 13Row; Product Range:516 Series; No. Of Contacts:90Contacts; Pitch Spacing:3.81Mm; Gender:Plug; Contact Termination Type:-; No. Of Rows:13Rows; Row Pitch:-; Contact Material:Phosphor Bronze Rohs Compliant: Yes |Edac 516-090-000-102

Manufacturer Aliases

EDAC has several brands around the world that distributors may use as alternate names. EDAC may also be known as the following names:

  • EDAC Inc
  • Edacpower
  • EDAC INC (VA)
  • EDAC Inc / NorComp
  • EDAC INCORPORATED
  • EDACPOWER ELECTRONICS CO LTD
  • EDACI
  • EDAC Technologies
  • EDAC Inc NorComp Div
  • Edacpower Electronics