TE Connectivity 5352068-1

Hard Metric Backplane Connectors; 5352068-1; TE CONNECTIVITY; Solder; 110; 3.7 mm; 1.27 µm
$ 10.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5352068-1.

Sager Electronics

Technical Drawing1 page12 years ago

IHS

Newark

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
+1.03%

CAD Models

Download TE Connectivity 5352068-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.82
$ 10.633
$ 10.633
Stock
178,810
29,674
29,674
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Pitch
2.0066 mm
2.0066 mm
2.0066 mm
Number of Positions
110
110
110
Number of Rows
5
5
5
Mount
Through Hole
Through Hole
Through Hole
Termination
Solder
Press-Fit
Press-Fit
Orientation
Right Angle
Right Angle
Right Angle
Contact Plating
Gold, Tin
Gold
Gold
Housing Material
-
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-05-22
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Descriptions

Descriptions of TE Connectivity 5352068-1 provided by its distributors.

Hard Metric Backplane Connectors; 5352068-1; TE CONNECTIVITY; Solder; 110; 3.7 mm; 1.27 µm
CONNECTOR, RECEPTACLE, Z-PACK 2MM HARD METRIC, 110 POSITION, TYPE A | TE Connectivity 5352068-1
Conn Hard Metric RCP 110 POS 2mm Press Fit RA Thru-Hole Tube
2 mm 110 Position Receptacle Right Angle Hard Metric PCB Mount Connector
Connector, Z-PACK Series, 110 Contacts, 2 mm, Receptacle, Press Fit, 5 Rows
Connector, Z-Pack Series, 110Cont, 2Mm; |Te Connectivity Amp 5352068-1.
2mm 5 110P Bend insert Push-Pull,P=2mm Board-to-Board and Backplane Connector ROHS
Board Euro Connector, 110 Contact(s), 5 Row(s), Female, Right Angle, 0.079 inch Pitch, Press Fit Terminal, Locking, Gray Insulator, Receptacle
RECEPTACLE, TYPE A, 22CLMN, SHIE; Product Range: Z-PACK Series; No. of Contacts: 110Contacts; Pitch Spacing: 2mm; Gender: Receptacle; Contact Termination Type: Press Fit; No. of Rows: 5Rows; Row Pitch: 2mm; Contact Material: Pho
Z-PACK/A RAF 110P PCB Connector Type: PCB Mount Receptacle Data Rate: ≤1 Gb/s Number of Columns: 22 Number of Rows: 5 Backplane Architecture: Mezzanine PCB Mount Receptacle ≤1 Gb/s 22 5 | Hard Metric Backplane Connector | Part Number: 5352068-1 | Internal Number: 5352068-1 | Alias Number: 1187098 | TE Connectivity | Z-PACK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5352068-1.