EDAC 516-056-520-602

Rack and Panel Connector, 56 Contact(s), Hermaphroditic, Solder Terminal, Receptacle
$ 28.07
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for EDAC 516-056-520-602.

IHS

Datasheet3 pages5 years ago

Master Electronics

Electro Sonic

Future Electronics

Inventory History

3 month trend:
-12.62%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2016-02-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Conn Daughter Card RCP 56 POS 3.7mm Press Fit RA Thru-Hole GbX I-Trac™ Tray
Conn Backplane Header 56 POS 1/2.7mm Press Fit ST Through Hole Tray
Conn Daughter Card RCP 56 POS 3.7mm Press Fit RA Thru-Hole GbX I-Trac™ Tray
TE Connectivity5747193-2
CONN D-SUB RCPT 50POS R/A SLDR / 50 Position D-Sub Receptacle, Female Sockets Connector
TE Connectivity6437288-3
Conn Shrouded Header (4 Sides) RCP 60 POS 1.5mm Solder RA Side Entry Thru-Hole Automotive Tube
TE Connectivity5745414-1
D Sub Connector, Standard, Plug, AMPLIMITE HD-20 Series, 50 Contacts, DD, Solder

Descriptions

Descriptions of EDAC 516-056-520-602 provided by its distributors.

Rack and Panel Connector, 56 Contact(s), Hermaphroditic, Solder Terminal, Receptacle
120Position Plug RACK & PANEL No Contacts Assembled Metal Cover
Conn Rack and Panel F 56 POS Solder ST Thru-Hole
CONN RCPT RACK & PNL 56P PNL MT
Backplane Conn, Rcpt, 56Pos, 9Row/3.81Mm; Product Range:516 Series; No. Of Contacts:56Contacts; Pitch Spacing:3.81Mm; Gender:Receptacle; Contact Termination Type:Through Hole; No. Of Rows:9Rows; Row Pitch:- Rohs Compliant: Yes |Edac 516-056-520-602
516 Series Rack Panel Connector with 56 P.C Tail type contacts. The tails are .025 x .024 (0.64mm x 0.61mm) thick and .215 (5.46mm) long in a Receptacle style connector. The insulator is Green PES with no cover and a locknut and polarizing hardware

Manufacturer Aliases

EDAC has several brands around the world that distributors may use as alternate names. EDAC may also be known as the following names:

  • EDAC Inc
  • Edacpower
  • EDAC INC (VA)
  • EDAC Inc / NorComp
  • EDAC INCORPORATED
  • EDACPOWER ELECTRONICS CO LTD
  • EDACI
  • EDAC Technologies
  • EDAC Inc NorComp Div
  • Edacpower Electronics