TE Connectivity 5745414-1

D Sub Connector, Standard, Plug, AMPLIMITE HD-20 Series, 50 Contacts, DD, Solder
$ 23.694
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5745414-1.

IHS

Datasheet5 pages2 years ago

Newark

Sager Electronics

TE Connectivity

JRH Electronics

Inventory History

3 month trend:
-8.21%

CAD Models

Download TE Connectivity 5745414-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-01-10
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE Connectivity5173280-3
TE Connectivity D-Sub Connector, Amplimite .050 I Series, Plug, DB50 Pin, TH, Right Angle Body
NORCOMP 988-050-130L121I/O Connector, 988 Series, SCSI, Plug, 50 Contacts, Solder, Cable Mount
TE Connectivity5745414-7
D Sub Connector, DB50, Standard, Plug, AMPLIMITE HD-20 Series, 50 Contacts, DD, Solder
TE Connectivity5747375-2
PCB D-Sub AMPLIMITE Plug, Size 4, 2.74mm Pitch, Vertical PCB Mount, -55°C to 105°C
HARTING Elektronik09654626812
37 WAY RIGHT ANGLE THROUGH HOLE MOUNT PCB D-SUB CONNECTOR PLUG, 2.76MM PITCH
HARTING Elektronik09654616712
D Sub Connector, DB37, Standard, Plug, 37 Contacts, DC, Solder

Descriptions

Descriptions of TE Connectivity 5745414-1 provided by its distributors.

D Sub Connector, Standard, Plug, AMPLIMITE HD-20 Series, 50 Contacts, DD, Solder
D-Sub Connector, Size 5, Pitch 2.74mm, Vertical PCB Mount, -55°C to 105°C
Conn D-Subminiature PIN 50 POS 2.76mm Solder ST Thru-Hole 50 Terminal 1 Port Tube
50 PLUG SP/MS STD Number of Positions: 50 Connector & Housing Type: Plug Connector System: Board-to-Board Connector Mounting Type: Board Mount Connector Shell Size: 5 Ampseal Header | 50 Plug Board-to-Board Board Mount | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5745414-1.