EDAC 516-056-000-401

Rack and Panel Connector, 56 Contact(s), Hermaphroditic, Crimp Terminal, Receptacle
$ 10.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EDAC 516-056-000-401.

IHS

Datasheet3 pages5 years ago

Master Electronics

Newark

TME

Electro Sonic

Inventory History

3 month trend:
-47.09%

CAD Models

Download EDAC 516-056-000-401 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2005-09-27
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Rack and Panel Connector, 38 Contact(s), Hermaphroditic, Crimp Terminal, Receptacle
Rack and Panel Connector, 38 Contact(s), Hermaphroditic, Crimp Terminal, Receptacle
Rack and Panel Connector, 90 Contact(s), Hermaphroditic, Crimp Terminal, Receptacle
Board Connector, 132 Contact(S), 11 Row(S), Female, Right Angle, 0.073 Inch Pitch, Press Fit
Board Connector, 132 Contact(s), 11 Row(s), Male, Right Angle, Solder Terminal, Receptacle
Board Connector, 110 Contact(s), 11 Row(s), Male, Right Angle, Solder Terminal, Receptacle

Descriptions

Descriptions of EDAC 516-056-000-401 provided by its distributors.

Rack and Panel Connector, 56 Contact(s), Hermaphroditic, Crimp Terminal, Receptacle
516 series 56 Position Rack and Panel Receptacle Grey Polycarbonate
Conn Rack and Panel RCP 56 POS Crimp ST Panel Mount
Rack and Panel Connectors 56P RECEPTACLE WITH SCREW
516 SERIES RACK PANEL CONNEC RACK PANEL CONNECTOR
CONN HSG RACK & PANEL 56POS GRY
Rack & Panel Connector, Receptacle, 56 Position; Product Range:516 Series; Gender:Receptacle; No. Of Positions:56Positions; Pitch Spacing:3.81Mm; For Use With:516 Series Socket Contacts; Colour:Grey; Connector Mounting:Cable Mount Rohs Compliant: Yes |Edac 516-056-000-401
Positions = 56 / Pitch mm = 3.81 / Contact Gender = Socket / Gender = Receptacle / Mounting Type = Panel Mount / Body Orientation = Straight / Housing Material = Polycarbonate / Combustibility Class = UL 94 V-0 / Standards Met = UL Listed / Current Rating A = 8.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105

Manufacturer Aliases

EDAC has several brands around the world that distributors may use as alternate names. EDAC may also be known as the following names:

  • EDAC Inc
  • Edacpower
  • EDAC INC (VA)
  • EDAC Inc / NorComp
  • EDAC INCORPORATED
  • EDACPOWER ELECTRONICS CO LTD
  • EDACI
  • EDAC Technologies
  • EDAC Inc NorComp Div
  • Edacpower Electronics